Keywords:





Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-2

CONN HEADER VERT 2MM 48POS 30AU - 536504-2 - Connectors

Digi-Key Part Number A3267-ND
Price Break
288
Unit Price
4.14000
Extended Price
1192.32
Manufacturer Part Number536504-2
DescriptionCONN HEADER VERT 2MM 48POS 30AU
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-2
Technical/Catalog Information536504-2
VendorTyco Electronics
CategoryConnectors
ColorNatural
Connector StyleFuturebus
Connector TypeHeader, Male Pins, Shrouded
Connector Usage-
Contact FinishGold
Contact Finish Thickness-
Contact Layout, Typical-
Features-
Mounting TypeThrough Hole
Number of Columns-
Number of Positions 48
Number of Rows4
Pitch0.079" (2.00mm)
TerminationPress-Fit
Number of Contacts LoadedAll
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 536504 2
5365042
A3267 ND
A3267ND
A3267

536504-2 Specification Sheet

Image of CONN HEADER VERT 2MM 48POS 30AU - 536504-2

CONN HEADER VERT 2MM 48POS 30AU - 536504-2 (A3267-ND) - Connectors

Related parts Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-2
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-2
 Order 'conn header vert 2mm 48pos 30au - 536504-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3267-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5536501-2
 Order 'conn header vert 2mm 48pos 30au - 5536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31556-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 536501-2
 Order 'conn header vert 2mm 48pos 30au - 536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3263-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102692-2
 Order 'conn header vert .100 24pos 30au - 102692-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26382-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-1
 Order 'conn header vert 2mm 24pos 30au - 536504-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3266-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-3
 Order 'conn header vert 2mm 96pos 30au - 536504-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3268-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-4
 Order 'conn header vert 2mm 192pos 30au - 536504-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3269-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641213-2
 Order 'conn header vert .100 2pos 30au - 641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23897-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641215-2
 Order 'conn header vert .100 2pos 30au - 641215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24932-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 87220-2
 Order 'conn header vert .100 2pos 30au - 87220-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26542-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 87215-2
 Order 'conn header vert .100 10pos 30au - 87215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26572-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102557-2
 Order 'conn header vert .100 20pos 30au - 102557-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26699-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103169-2
 Order 'conn header vert .100 8pos 30au - 103169-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26817-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104068-2
 Order 'conn header vert .050 10pos 30au - 104068-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104068-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 5536504-2
 Order 'conn header vert 2mm 48pos - 5536504-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31560-ND.

Options for Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 536504-2
Send this link via E-Mail
Help With This Screen

CONN HEADER VERT 2MM 48POS 30AU - 536504-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER VERT 2MM 48POS 30AU - 536501-2 Next: CONN HEADER VERT 2MM 48POS 30AU - 5536501-2
CONN HEADER VERT 2MM 48POS 30AU - 536504-2