COLD SHRINK 1.27-2.67 X 9" BLK - 8429-9 - Cables, Wires - Management
Black Ethylene Propylene Rubber (EPR) Cold Shrink Tape, Tubing Cables, Wire - Management 3M 0.750' (228.60mm, 9.00") 8429-9
| Digi-Key Part Number | 8429-9-ND |
1 10 |
34.32000 31.33400 |
Extended Price
34.32 313.34 |
| Manufacturer Part Number | 8429-9 | |||
| Description | COLD SHRINK 1.27-2.67 X 9" BLK | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8429-9 |
| Vendor | 3M |
| Category | Cables, Wires - Management |
| Color | Black |
| Diameter | 1.27" ~ 2.67" (32.2mm ~ 67.8mm) |
| Length | 0.750' (228.60mm, 9.00") |
| Material | Ethylene Propylene Rubber (EPR) |
| Type | Tubing |
| Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8429 9 84299 |
8429-9 Specification Sheet
COLD SHRINK 1.27-2.67 X 9" BLK - 8429-9 (8429-9-ND) - Cables, Wires - Management
Related parts Black Ethylene Propylene Rubber (EPR) Cold Shrink Tape, Tubing Cables, Wire - Management 3M 0.750' (228.60mm, 9.00") 8429-9COLD SHRINK 1.27-2.67 X 12" BLK - 8429-12
Order 'cold shrink 1.27-2.67 x 12" blk - 8429-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-12-ND.
COLD SHRINK 1.27-2.67 X 18" BLK - 8429-18
Order 'cold shrink 1.27-2.67 x 18" blk - 8429-18' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-18-ND.
COLD SHRINK 1.27-2.67 X 6" BLK - 8429-6
Order 'cold shrink 1.27-2.67 x 6" blk - 8429-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-6-ND.
COLD SHRINK 1.27-2.67 X 9" BLK - 8429-9
Order 'cold shrink 1.27-2.67 x 9" blk - 8429-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-9-ND.
COLD SHRINK .55-1.18 X 9" BLK - 8426-9
Order 'cold shrink .55-1.18 x 9" blk - 8426-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8426-9-ND.
COLD SHRINK 1.68-3.69 X 9" BLK - 8430-9
Order 'cold shrink 1.68-3.69 x 9" blk - 8430-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8430-9-ND.
COLD SHRINK .31-.56 X 6" BLK - 8423-6
Order 'cold shrink .31-.56 x 6" blk - 8423-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8423-6-ND.
COLD SHRINK .1-.82 X 8" BLK - 8424-8
Order 'cold shrink .1-.82 x 8" blk - 8424-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8424-8-ND.
COLD SHRINK .4-.82 X 8" BLK - 8425-8
Order 'cold shrink .4-.82 x 8" blk - 8425-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8425-8-ND.
COLD SHRINK .55-1.18 X 11" BLK - 8426-11
Order 'cold shrink .55-1.18 x 11" blk - 8426-11' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8426-11-ND.
COLD SHRINK .67-1.38 X 12" BLK - 8427-12
Order 'cold shrink .67-1.38 x 12" blk - 8427-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-12-ND.
COLD SHRINK .67-1.38 X 16" BLK - 8427-16
Order 'cold shrink .67-1.38 x 16" blk - 8427-16' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-16-ND.
COLD SHRINK .67-1.38 X 6" BLK - 8427-6
Order 'cold shrink .67-1.38 x 6" blk - 8427-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-6-ND.
COLD SHRINK .95-1.94 X 12" BLK - 8428-12
Order 'cold shrink .95-1.94 x 12" blk - 8428-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-12-ND.
COLD SHRINK .95-1.94 X 18" BLK - 8428-18
Order 'cold shrink .95-1.94 x 18" blk - 8428-18' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-18-ND.
Options for Black Ethylene Propylene Rubber (EPR) Cold Shrink Tape, Tubing Cables, Wire - Management 3M 0.750' (228.60mm, 9.00") 8429-9
Send this link via E-Mail
Help With This Screen
