Keywords:





COLD SHRINK .95-1.94 X 6" BLK - 8428-6 - Cables, Wires - Management

Digi-Key Part Number 8428-6-ND
Price Break
1
10
Unit Price
20.98000
19.15500
Extended Price
20.98
191.55
Manufacturer Part Number8428-6
DescriptionCOLD SHRINK .95-1.94 X 6" BLK
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8428-6
Vendor3M
CategoryCables, Wires - Management
ColorBlack
Diameter0.95" ~ 1.94" (24.1mm ~ 49.3mm)
Length0.500' (152.40mm, 6.00")
MaterialEthylene Propylene Rubber (EPR)
TypeTubing
Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8428 6
84286

8428-6 Specification Sheet

Image of COLD SHRINK .95-1.94 X 6" BLK - 8428-6

COLD SHRINK .95-1.94 X 6" BLK - 8428-6 (8428-6-ND) - Cables, Wires - Management

Related parts Cables, Wires - Management:
COLD SHRINK .95-1.94 X 12" BLK - 8428-12
 Order 'cold shrink .95-1.94 x 12" blk - 8428-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-12-ND.
COLD SHRINK .95-1.94 X 18" BLK - 8428-18
 Order 'cold shrink .95-1.94 x 18" blk - 8428-18' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-18-ND.
COLD SHRINK .95-1.94 X 6" BLK - 8428-6
 Order 'cold shrink .95-1.94 x 6" blk - 8428-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8428-6-ND.
COLD SHRINK .31-.56 X 6" BLK - 8423-6
 Order 'cold shrink .31-.56 x 6" blk - 8423-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8423-6-ND.
COLD SHRINK .67-1.38 X 6" BLK - 8427-6
 Order 'cold shrink .67-1.38 x 6" blk - 8427-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-6-ND.
COLD SHRINK 1.27-2.67 X 6" BLK - 8429-6
 Order 'cold shrink 1.27-2.67 x 6" blk - 8429-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-6-ND.
COLD SHRINK .1-.82 X 8" BLK - 8424-8
 Order 'cold shrink .1-.82 x 8" blk - 8424-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8424-8-ND.
COLD SHRINK .4-.82 X 8" BLK - 8425-8
 Order 'cold shrink .4-.82 x 8" blk - 8425-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8425-8-ND.
COLD SHRINK .55-1.18 X 11" BLK - 8426-11
 Order 'cold shrink .55-1.18 x 11" blk - 8426-11' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8426-11-ND.
COLD SHRINK .55-1.18 X 9" BLK - 8426-9
 Order 'cold shrink .55-1.18 x 9" blk - 8426-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8426-9-ND.
COLD SHRINK .67-1.38 X 12" BLK - 8427-12
 Order 'cold shrink .67-1.38 x 12" blk - 8427-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-12-ND.
COLD SHRINK .67-1.38 X 16" BLK - 8427-16
 Order 'cold shrink .67-1.38 x 16" blk - 8427-16' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8427-16-ND.
COLD SHRINK 1.27-2.67 X 12" BLK - 8429-12
 Order 'cold shrink 1.27-2.67 x 12" blk - 8429-12' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-12-ND.
COLD SHRINK 1.27-2.67 X 18" BLK - 8429-18
 Order 'cold shrink 1.27-2.67 x 18" blk - 8429-18' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-18-ND.
COLD SHRINK 1.27-2.67 X 9" BLK - 8429-9
 Order 'cold shrink 1.27-2.67 x 9" blk - 8429-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8429-9-ND.

Send this link via E-Mail
Help With This Screen

COLD SHRINK .95-1.94 X 6" BLK - 8428-6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: COLD SHRINK .95-1.94 X 18" BLK - 8428-18 Next: COLD SHRINK 1.27-2.67 X 12" BLK - 8429-12
COLD SHRINK .95-1.94 X 6" BLK - 8428-6