SHRINK TAPE BLACK 2" X 16' - ST250-2" BLK
| Digi-Key Part Number | W217-ND |
1 5 10 |
22.76000 20.48400 19.34600 |
Extended Price
22.76 102.42 193.46 |
| Manufacturer Part Number | ST250-2" BLK | |||
| Description | SHRINK TAPE BLACK 2" X 16' | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST250-2" BLK |
| Vendor | Daburn Electronics |
| Category | Cable, Wire - Management |
| Color | Black |
| Width | 2.00" (50.8mm) |
| Length | 16' (4.877m) |
| Series | Daflex |
| Thickness | 0.018" (0.46mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST250 2" BLK ST2502" BLK W217 ND W217ND W217 |
SHRINK TAPE BLACK 2" X 16' - ST250-2" BLK (W217-ND)
Related parts:SHRINK TAPE BLACK 2" X 16' - ST250-2" BLK
Order 'shrink tape black 2" x 16' - ST250-2" BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W217-ND.
SHRINK TAPE BLACK 1 1/2" X 16' - ST250-1 1/2 BLK
Order 'shrink tape black 1 1/2" x 16' - ST250-1 1/2 BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W216-ND.
SHRINK TAPE BLACK 1 1/2" X 8' - ST250-1 1/2A BLK
Order 'shrink tape black 1 1/2" x 8' - ST250-1 1/2A BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W215-ND.
SHRINK TAPE WH 1IN X 15FT - ST250-1 WHT
Order 'shrink tape wh 1in x 15ft - ST250-1 WHT' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W212-ND.
SHRINK TAPE BLK .75IN X 30FT - ST250-2 BLK
Order 'shrink tape blk .75in x 30ft - ST250-2 BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W214-ND.
SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK
Order 'shrink tape blk 1in x 16ft - ST250-1 BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W211-ND.
SHRINK TAPE BLK 1IN X 8FT - ST250-1A BLK
Order 'shrink tape blk 1in x 8ft - ST250-1A BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W213-ND.
HEATSHRINK BLACK 2IN X 25FT - SH275-2
Order 'heatshrink black 2in x 25ft - SH275-2' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W191-25-ND.
HEATSHRINK BLACK 2IN X 50FT - SH275-2
Order 'heatshrink black 2in x 50ft - SH275-2' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W191-50-ND.
HEATSHRINK BLACK 2IN X 5FT - SH275-2
Order 'heatshrink black 2in x 5ft - SH275-2' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W191-5-ND.
HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2"
Order 'heatshrink dual wall blk 1/2"x4' - SM278-1/2"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W206-ND.
TAPE VINYL FOAM 1/16 X 2" BLK - 4416B-2"X36YD
Order 'tape vinyl foam 1/16 x 2" blk - 4416B-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-2"X36YD-ND.
CBL CLAMP DUAL W/TAPE 2 5/16" - DFCC-2-RT
Order 'cbl clamp dual w/tape 2 5/16" - DFCC-2-RT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DFCC-2-RT-ND.
TAPE VINYL FOAM 1/16 X 1.5" BLK - 4416B-1.5"X36YD
Order 'tape vinyl foam 1/16 x 1.5" blk - 4416B-1.5"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-1.5"X36YD-ND.
TAPE POLY FOAM 1/16 X 1" BLK - 4466B-1"X36YD
Order 'tape poly foam 1/16 x 1" blk - 4466B-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4466B-1"X36YD-ND.
Send this link via E-Mail
Help With This Screen