SHRINK TAPE BLACK 1 1/2" X 8' - ST250-1 1/2A BLK
| Digi-Key Part Number | W215-ND |
1 5 10 |
10.00000 9.00000 8.50000 |
Extended Price
10.00 45.00 85.00 |
| Manufacturer Part Number | ST250-1 1/2A BLK | |||
| Description | SHRINK TAPE BLACK 1 1/2" X 8' | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST250-1 1/2A BLK |
| Vendor | Daburn |
| Category | Wire Management |
| Material | Butyl Rubber |
| Color | Black |
| Width | 1.500 in [Typ] |
| Thickness | 0.0180 in [Typ] |
| Length | 8.000 ft [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 130 °C [Max] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST250 1 1 2A BLK ST2501 12A BLK W215 ND W215ND W215 |
ST250-1 1/2A BLK Specification Sheet
SHRINK TAPE BLACK 1 1/2" X 8' - ST250-1 1/2A BLK (W215-ND)
Related parts:SHRINK TAPE BLACK 1 1/2" X 8' - ST250-1 1/2A BLK
Order 'shrink tape black 1 1/2" x 8' - ST250-1 1/2A BLK' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W215-ND.
SHRINK TAPE BLACK 1 1/2" X 16' - ST250-1 1/2 BLK
Order 'shrink tape black 1 1/2" x 16' - ST250-1 1/2 BLK' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W216-ND.
SHRINK TAPE BLACK 2" X 16' - ST250-2" BLK
Order 'shrink tape black 2" x 16' - ST250-2" BLK' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W217-ND.
SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK
Order 'shrink tape blk 1in x 16ft - ST250-1 BLK' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W211-ND.
SHRINK TAPE WH 1IN X 15FT - ST250-1 WHT
Order 'shrink tape wh 1in x 15ft - ST250-1 WHT' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W212-ND.
TAPE FINE LINE 1/2" X 60 YD - 215-1/2"X60YD-BLUE
Order 'tape fine line 1/2" x 60 yd - 215-1/2"X60YD-BLUE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 215-1/2"X60YD-BLUE-ND.
TAPE GLASS CLOTH 1/2" X 60YD WHT - 27-1/2"X60YD
Order 'tape glass cloth 1/2" x 60yd wht - 27-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-1/2"X60YD-ND.
TAPE VHB ACRYLIC FOAM 1/2"X 36YD - 4622-WHITE-1/2"X36YD
Order 'tape vhb acrylic foam 1/2"x 36yd - 4622-WHITE-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4622-WHITE-1/2"X36YD-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLUE-1/2"X36YD-BOX
Order 'tape plastic film 1/2"x 36yd - 471-BLUE-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLUE-1/2"X36YD-BULK
Order 'tape plastic film 1/2"x 36yd - 471-BLUE-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BROWN-1/2"X36YD-BULK
Order 'tape plastic film 1/2"x 36yd - 471-BROWN-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BROWN-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-GREEN-1/2"X36YD-BOX
Order 'tape plastic film 1/2"x 36yd - 471-GREEN-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-GREEN-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-GREEN-1/2"X36YD-BULK
Order 'tape plastic film 1/2"x 36yd - 471-GREEN-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-GREEN-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-ORANGE-1/2"X36YD-BOX
Order 'tape plastic film 1/2"x 36yd - 471-ORANGE-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-ORANGE-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-ORANGE-1/2"X36YD-BULK
Order 'tape plastic film 1/2"x 36yd - 471-ORANGE-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-ORANGE-1/2"X36YD-BULK-ND.
Send this link via E-Mail
Help With This Screen