Keywords:





SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK - Cables, Wires - Management

Digi-Key Part Number W211-ND
Price Break
1
5
10
Unit Price
14.90000
13.41000
12.49700
Extended Price
14.90
67.05
124.97
Manufacturer Part NumberST250-1 BLK
DescriptionSHRINK TAPE BLK 1IN X 16FT
Quantity Available 28
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationST250-1 BLK
VendorDaburn Electronics
CategoryCables, Wires - Management
ColorBlack
Diameter-
Length16' (4.877m)
MaterialRubber
TypeTape
Width1.000" (25.40mm)
Thickness0.018" (0.46mm)
Other Names ST250 1 BLK
ST2501 BLK
W211 ND
W211ND
W211

ST250-1 BLK Specification Sheet

Image of SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK

SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK (W211-ND) - Cables, Wires - Management

Related parts Cables, Wires - Management:
SHRINK TAPE WH 1IN X 15FT - ST250-1 WHT
 Order 'shrink tape wh 1in x 15ft - ST250-1 WHT' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W212-ND.
SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK
 Order 'shrink tape blk 1in x 16ft - ST250-1 BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W211-ND.
SHRINK TAPE BLK 1IN X 8FT - ST250-1A BLK
 Order 'shrink tape blk 1in x 8ft - ST250-1A BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W213-ND.
SHRINK TAPE BLK .75IN X 30FT - ST250-2 BLK
 Order 'shrink tape blk .75in x 30ft - ST250-2 BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W214-ND.
SHRINK TAPE BLACK 2" X 16' - ST250-2" BLK
 Order 'shrink tape black 2" x 16' - ST250-2" BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W217-ND.
SHRINK TAPE BLACK 1 1/2" X 8' - ST250-1 1/2A BLK
 Order 'shrink tape black 1 1/2" x 8' - ST250-1 1/2A BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W215-ND.
SHRINK TAPE BLACK 1 1/2" X 16' - ST250-1 1/2 BLK
 Order 'shrink tape black 1 1/2" x 16' - ST250-1 1/2 BLK' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W216-ND.
HEATSHRINK BLACK 1IN X 100FT - SH275-1
 Order 'heatshrink black 1in x 100ft - SH275-1' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W189-100-ND.
HEATSHRINK BLACK 1IN X 25FT - SH275-1
 Order 'heatshrink black 1in x 25ft - SH275-1' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W189-25-ND.
HEATSHRINK BLACK 1IN X 50FT - SH275-1
 Order 'heatshrink black 1in x 50ft - SH275-1' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W189-50-ND.
HEATSHRINK BLACK 1IN X 5FT - SH275-1
 Order 'heatshrink black 1in x 5ft - SH275-1' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W189-5-ND.
HEATSHRINK BLK 1.5IN X 100FT - SH275-1 1/2
 Order 'heatshrink blk 1.5in x 100ft - SH275-1 1/2' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W190-100-ND.
HEATSHRINK BLK 1"X4' - SH277-1"
 Order 'heatshrink blk 1"x4' - SH277-1"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W203-ND.
HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2"
 Order 'heatshrink dual wall blk 1/2"x4' - SM278-1/2"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W206-ND.
COLD SHRINK .1-.82 X 8" BLK - 8424-8
 Order 'cold shrink .1-.82 x 8" blk - 8424-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8424-8-ND.

Send this link via E-Mail
Help With This Screen

SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SHRINK TAPE BLK .75IN X 30FT - ST250-2 BLK Next: SHRINK TAPE BLK 1IN X 8FT - ST250-1A BLK
SHRINK TAPE BLK 1IN X 16FT - ST250-1 BLK