Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets - 5536511-2
CONN RECEPT RT/A 2MM 48POS 30AU - 5536511-2 - Connectors
| Digi-Key Part Number | A31572-ND |
1 25 100 500 1000 5000 |
5.64000 5.11200 3.62100 3.19500 2.83290 2.66250 |
Extended Price
5.64 127.80 362.10 1597.50 2832.90 13312.50 |
| Manufacturer Part Number | 5536511-2 | |||
| Description | CONN RECEPT RT/A 2MM 48POS 30AU | |||
| Quantity Available | 656 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5536511-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5536511 2 55365112 A31572 ND A31572ND A31572 |
5536511-2 Specification Sheet
CONN RECEPT RT/A 2MM 48POS 30AU - 5536511-2 (A31572-ND) - Connectors
Related parts Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets - 5536511-2Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets - 5536511-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31572-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5536507-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31563-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5536510-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31568-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Board Guide 5536511-1
Order 'conn recept rt/a 2mm 24pos 30au - 5536511-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31571-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets - 5536511-3
Order 'conn recept rt/a 2mm 96pos 30au - 5536511-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31573-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets - 5536511-4
Order 'conn recept rt/a 2mm 192pos 30au - 5536511-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31574-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Board Guide 5536507-1
Order 'conn recept rt/a 2mm 24pos 30au - 5536507-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31562-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5536507-3
Order 'conn recept rt/a 2mm 96pos 30au - 5536507-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31564-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5536507-4
Order 'conn recept rt/a 2mm 192pos 30au - 5536507-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31565-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5536507-6
Order 'conn recept rt/a 2mm 120pos 30au - 5536507-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31566-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets Board Guide 5536510-1
Order 'conn recept rt/a 2mm 24pos 30au - 5536510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31567-ND.
Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets - 5536510-3
Order 'conn recept rt/a 2mm 96pos 30au - 5536510-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31569-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5536510-4
Order 'conn recept rt/a 2mm 192pos 30au - 5536510-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31570-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641214-2
Order 'conn header rt/a .100 2pos 30au - 641214-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23910-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 641210-2
Order 'conn header rt/a .156 2pos 30au - 641210-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24174-ND.
Options for Gold Backplane - Specialized Connector Tyco Electronics Receptacle, Female Sockets - 5536511-2
Send this link via E-Mail
Help With This Screen
