MOSFET RF N-CH 28V 10W TO-272 GW - MW6S010GNR1
| Digi-Key Part Number | MW6S010GNR1-ND |
500 |
9.46080 |
Extended Price
4730.40 |
| Manufacturer Part Number | MW6S010GNR1 | |||
| Description | MOSFET RF N-CH 28V 10W TO-272 GW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MW6S010GNR1 |
| Vendor | Freescale Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TO-272-2 GULL |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 28.0 V [Nom] |
| Power Dissipation | 10.000 W [Max] |
| Packaging | Tape & Reel, 13" |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant |
| Other Names |
MW6S010GNR1 MW6S010GNR1 |
MW6S010GNR1 Specification Sheet
MOSFET RF N-CH 28V 10W TO-272 GW - MW6S010GNR1 (MW6S010GNR1-ND)
Related parts:MOSFET RF N-CH 28V 10W TO-272 GW - MW6S010GNR1
Order 'mosfet rf n-ch 28v 10w to-272 gw - MW6S010GNR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW6S010GNR1-ND.
MOSFET RF N-CH 28V 10W TO-272 GW - MW6S010GMR1
Order 'mosfet rf n-ch 28v 10w to-272 gw - MW6S010GMR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW6S010GMR1-ND.
MOSFET RF N-CH 28V 30W TO-272 GW - MWIC930GR1
Order 'mosfet rf n-ch 28v 30w to-272 gw - MWIC930GR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MWIC930GR1-ND.
MOSFET RF N-CH 28V 10W TO-270 GW - MRF6S20010GNR1
Order 'mosfet rf n-ch 28v 10w to-270 gw - MRF6S20010GNR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S20010GNR1-ND.
MOSFET RF N-CH 28V 10W TO-272-2 - MRF6S9045MBR1
Order 'mosfet rf n-ch 28v 10w to-272-2 - MRF6S9045MBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S9045MBR1-ND.
MOSFET RF N-CH 28V 10W TO-272-2 - MRF6S9045NBR1
Order 'mosfet rf n-ch 28v 10w to-272-2 - MRF6S9045NBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S9045NBR1-ND.
MOSFET RF N-CH 28V 10W TO-272 - MW6S010MR1
Order 'mosfet rf n-ch 28v 10w to-272 - MW6S010MR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW6S010MR1-ND.
MOSFET RF N-CH 28V 10W TO-272 - MW6S010NR1
Order 'mosfet rf n-ch 28v 10w to-272 - MW6S010NR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW6S010NR1-ND.
MOSFET RF N-CH 28V 30W TO-272 - MWIC930R1
Order 'mosfet rf n-ch 28v 30w to-272 - MWIC930R1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MWIC930R1-ND.
MOSFET RF N-CH 28V 30W TO-272 - MWIC930R5
Order 'mosfet rf n-ch 28v 30w to-272 - MWIC930R5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MWIC930R5-ND.
MOSFET RF N-CH 28V 12W TO-272-4 - MRF5S19060MBR1
Order 'mosfet rf n-ch 28v 12w to-272-4 - MRF5S19060MBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF5S19060MBR1-ND.
MOSFET RF N-CHAN 28V 10W TO-272 - MRF5S21045MBR1
Order 'mosfet rf n-chan 28v 10w to-272 - MRF5S21045MBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF5S21045MBR1-ND.
MOSFET RF N-CHAN 28V 10W TO-272 - MRF5S21045NBR1
Order 'mosfet rf n-chan 28v 10w to-272 - MRF5S21045NBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF5S21045NBR1-ND.
MOSFET RF N-CH 28V 10W TO-270-2 - MRF6S9045MR1
Order 'mosfet rf n-ch 28v 10w to-270-2 - MRF6S9045MR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S9045MR1-ND.
MOSFET RF N-CH 28V 10W TO-270-2 - MRF6S9045NR1
Order 'mosfet rf n-ch 28v 10w to-270-2 - MRF6S9045NR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MRF6S9045NR1-ND.
Send this link via E-Mail
Help With This Screen