CONN HEADER VERT 2MM 48POS 30AU - 5536501-2 - Connectors, Interconnects
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5536501-2
| Digi-Key Part Number | A31556-ND |
1 25 50 100 500 1000 |
5.82000 5.23800 4.65600 4.17100 3.49200 2.61900 |
Extended Price
5.82 130.95 232.80 417.10 1746.00 2619.00 |
| Manufacturer Part Number | 5536501-2 | |||
| Description | CONN HEADER VERT 2MM 48POS 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5536501-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Style | Futurebus |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5536501 2 55365012 A31556 ND A31556ND A31556 |
5536501-2 Specification Sheet
CONN HEADER VERT 2MM 48POS 30AU - 5536501-2 (A31556-ND) - Connectors, Interconnects
Related parts Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5536501-2CONN HEADER VERT 2MM 48POS 30AU - 5536501-2
Order 'conn header vert 2mm 48pos 30au - 5536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31556-ND.
CONN HEADER VERT 2MM 48POS 30AU - 536501-2
Order 'conn header vert 2mm 48pos 30au - 536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3263-ND.
CONN HEADER VERT 2MM 48POS 30AU - 536504-2
Order 'conn header vert 2mm 48pos 30au - 536504-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3267-ND.
CONN HEADER VERT .100 24POS 30AU - 102692-2
Order 'conn header vert .100 24pos 30au - 102692-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26382-ND.
CONN HEADER VERT 2MM 24POS 30AU - 5536501-1
Order 'conn header vert 2mm 24pos 30au - 5536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31555-ND.
CONN HEADER VERT 2MM 96POS 30AU - 5536501-3
Order 'conn header vert 2mm 96pos 30au - 5536501-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31557-ND.
CONN HEADER VERT 2MM 192POS 30AU - 5536501-4
Order 'conn header vert 2mm 192pos 30au - 5536501-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31558-ND.
CONN HEADER VERT .100 2POS 30AU - 641213-2
Order 'conn header vert .100 2pos 30au - 641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23897-ND.
CONN HEADER VERT .100 2POS 30AU - 641215-2
Order 'conn header vert .100 2pos 30au - 641215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24932-ND.
CONN HEADER VERT .100 2POS 30AU - 87220-2
Order 'conn header vert .100 2pos 30au - 87220-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26542-ND.
CONN HEADER VERT .100 10POS 30AU - 87215-2
Order 'conn header vert .100 10pos 30au - 87215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26572-ND.
CONN HEADER VERT .100 20POS 30AU - 102557-2
Order 'conn header vert .100 20pos 30au - 102557-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26699-ND.
CONN HEADER VERT .100 8POS 30AU - 103169-2
Order 'conn header vert .100 8pos 30au - 103169-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26817-ND.
CONN HEADER VERT .050 10POS 30AU - 104068-2
Order 'conn header vert .050 10pos 30au - 104068-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104068-2-ND.
CONN HEADER VERT 2MM 48POS - 5536504-2
Order 'conn header vert 2mm 48pos - 5536504-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31560-ND.
Options for Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5536501-2
Send this link via E-Mail
Help With This Screen
