Jfet (junction Field Effect) Discrete Semiconductor Product 30mA @ 15V - 350mW Fairchild Semiconductor Through Hole BF247A
IC AMP RF N-CH 25V TO-92 - BF247A
| Digi-Key Part Number | BF247A-ND |
2000 |
.06940 |
Extended Price
138.80 |
| Manufacturer Part Number | BF247A | |||
| Description | IC AMP RF N-CH 25V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF247A |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | - |
| Current - Drain (Idss) @ Vds (Vgs=0) | 30mA @ 15V |
| Gate to Source Voltage (Vgs Max) | - |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 350mW |
| Packaging | Bulk |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Voltage - Cutoff (VGS off) @ Id | 600mV @ 100nA |
| Voltage - Breakdown (V(BR)GSS) | 25V |
| Resistance - RDS(On) | - |
| Current Drain (Id) - Max | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF247A BF247A |
BF247A Specification Sheet
IC AMP RF N-CH 25V TO-92 - BF247A (BF247A-ND)
Related parts Jfet (junction Field Effect) Discrete Semiconductor Product 30mA @ 15V - 350mW Fairchild Semiconductor Through Hole BF247AJfet (junction Field Effect) Discrete Semiconductor Product 30mA @ 15V - 350mW Fairchild Semiconductor Through Hole BF247A
Order 'ic amp rf n-ch 25v to-92 - BF247A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF247A-ND.
Rf Fet Discrete Semiconductor Product - 25V Fairchild Semiconductor N-Channel JFET J300_D26Z
Order 'ic switch rf n-chan 25v to-92 - J300_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J300_D26Z-ND.
Rf Fet Discrete Semiconductor Product 6.5mA 30V Fairchild Semiconductor N-Channel JFET BF245A_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245A_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245A_D27Z-ND.
Rf Fet Discrete Semiconductor Product 6.5mA 30V Fairchild Semiconductor N-Channel JFET BF245A_D75Z
Order 'ic amp rf n-ch 30v to-92 - BF245A_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245A_D75Z-ND.
Rf Fet Discrete Semiconductor Product 15mA 30V Fairchild Semiconductor N-Channel JFET BF245B_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245B_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245B_D27Z-ND.
Rf Fet Discrete Semiconductor Product 15mA 30V Fairchild Semiconductor N-Channel JFET BF245B_D74Z
Order 'ic amp rf n-ch 30v to-92 - BF245B_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245B_D74Z-ND.
Rf Fet Discrete Semiconductor Product 15mA 30V Fairchild Semiconductor N-Channel JFET BF245B_D75Z
Order 'ic amp rf n-ch 30v to-92 - BF245B_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245B_D75Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D26Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D26Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D27Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D74Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D74Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D75Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D75Z-ND.
Rf Fet Discrete Semiconductor Product - 25V Fairchild Semiconductor N-Channel JFET J300
Order 'ic switch rf n-chan 25v to-92 - J300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J300FS-ND.
Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244A
Order 'ic amp rf n-ch 30v to-92 - BF244A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF244A-ND.
Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244B
Order 'ic amp rf n-ch 30v to-92 - BF244B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF244B-ND.
Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244C
Order 'ic amp rf n-ch 30v to-92 - BF244C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF244C-ND.
Options for Jfet (junction Field Effect) Discrete Semiconductor Product 30mA @ 15V - 350mW Fairchild Semiconductor Through Hole BF247A
Send this link via E-Mail
Help With This Screen
