Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244B
IC AMP RF N-CH 30V TO-92 - BF244B
| Digi-Key Part Number | BF244B-ND |
2000 |
.05610 |
Extended Price
112.20 |
| Manufacturer Part Number | BF244B | |||
| Description | IC AMP RF N-CH 30V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF244B |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel JFET |
| Voltage - Rated | 30V |
| Current Rating | 50mA |
| Noise Figure | 1.5dB |
| Frequency | 100MHz |
| Gain | - |
| Voltage - Test | 15V |
| Current - Test | - |
| P1dB | - |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF244B BF244B |
BF244B Specification Sheet
IC AMP RF N-CH 30V TO-92 - BF244B (BF244B-ND)
Related parts Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244BRf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244B
Order 'ic amp rf n-ch 30v to-92 - BF244B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF244B-ND.
Rf Fet Discrete Semiconductor Product 6.5mA 30V Fairchild Semiconductor N-Channel JFET BF245A_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245A_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245A_D27Z-ND.
Rf Fet Discrete Semiconductor Product 6.5mA 30V Fairchild Semiconductor N-Channel JFET BF245A_D75Z
Order 'ic amp rf n-ch 30v to-92 - BF245A_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245A_D75Z-ND.
Rf Fet Discrete Semiconductor Product 15mA 30V Fairchild Semiconductor N-Channel JFET BF245B_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245B_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245B_D27Z-ND.
Rf Fet Discrete Semiconductor Product 15mA 30V Fairchild Semiconductor N-Channel JFET BF245B_D74Z
Order 'ic amp rf n-ch 30v to-92 - BF245B_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245B_D74Z-ND.
Rf Fet Discrete Semiconductor Product 15mA 30V Fairchild Semiconductor N-Channel JFET BF245B_D75Z
Order 'ic amp rf n-ch 30v to-92 - BF245B_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245B_D75Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D26Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D26Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D27Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D74Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D74Z-ND.
Rf Fet Discrete Semiconductor Product 25mA 30V Fairchild Semiconductor N-Channel JFET BF245C_D75Z
Order 'ic amp rf n-ch 30v to-92 - BF245C_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245C_D75Z-ND.
Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244A
Order 'ic amp rf n-ch 30v to-92 - BF244A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF244A-ND.
Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244C
Order 'ic amp rf n-ch 30v to-92 - BF244C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF244C-ND.
Rf Fet Discrete Semiconductor Product 6.5mA 30V Fairchild Semiconductor N-Channel JFET BF245A
Order 'ic amp rf n-ch 30v to-92 - BF245A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245AFS-ND.
Rf Fet Discrete Semiconductor Product 15mA 30V Fairchild Semiconductor N-Channel JFET BF245B
Order 'ic amp rf n-ch 30v to-92 - BF245B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245BFS-ND.
Rf Fet Discrete Semiconductor Product 13mA 30V Fairchild Semiconductor N-Channel JFET BF256B
Order 'ic amp rf n-ch 30v to-92 - BF256B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF256B-ND.
Options for Rf Fet Discrete Semiconductor Product 50mA 30V Fairchild Semiconductor N-Channel JFET BF244B
Send this link via E-Mail
Help With This Screen
