MOSFET N-CH DUAL GATE 6V SOT343R - BF1202WR T/R
| Digi-Key Part Number | BF1202WR T/R-ND |
3000 |
.18746 |
Extended Price
562.38 |
| Manufacturer Part Number | BF1202WR T/R | |||
| Description | MOSFET N-CH DUAL GATE 6V SOT343R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF1202WR T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 N-Channel (Dual) |
| Voltage - Rated | 6V |
| Current Rating | 30mA |
| Package / Case | CMPAK-4 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF1202WR T R BF1202WR TR |
BF1202WR T/R Specification Sheet
MOSFET N-CH DUAL GATE 6V SOT343R - BF1202WR T/R (BF1202WR T/R-ND)
Related parts:MOSFET N-CH DUAL GATE 6V SOT343R - BF1202WR T/R
Order 'mosfet n-ch dual gate 6v sot343r - BF1202WR T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1202WR T/R-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1211WR
Order 'mosfet n-ch dual gate 6v sot343r - BF1211WR' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1961-1-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1211WR
Order 'mosfet n-ch dual gate 6v sot343r - BF1211WR' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1961-2-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1212WR
Order 'mosfet n-ch dual gate 6v sot343r - BF1212WR' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1964-1-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1212WR
Order 'mosfet n-ch dual gate 6v sot343r - BF1212WR' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1964-2-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1211WR
Order 'mosfet n-ch dual gate 6v sot343r - BF1211WR' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1961-6-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1212WR
Order 'mosfet n-ch dual gate 6v sot343r - BF1212WR' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1964-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211
Order 'mosfet n-ch dual gate 6v sot143b - BF1211' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1959-1-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211
Order 'mosfet n-ch dual gate 6v sot143b - BF1211' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1959-2-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1212
Order 'mosfet n-ch dual gate 6v sot143b - BF1212' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1962-1-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1212
Order 'mosfet n-ch dual gate 6v sot143b - BF1212' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1962-2-ND.
MOSFET N-CH DUAL GATE 6V SOT363 - BF1206
Order 'mosfet n-ch dual gate 6v sot363 - BF1206' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1206-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211
Order 'mosfet n-ch dual gate 6v sot143b - BF1211' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1959-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143R - BF1211R
Order 'mosfet n-ch dual gate 6v sot143r - BF1211R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1960-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1212
Order 'mosfet n-ch dual gate 6v sot143b - BF1212' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1962-6-ND.
Send this link via E-Mail
Help With This Screen