Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-55143-BLKG
IC PHEMT 2GHZ 2.7V 10MA SOT-343 - ATF-55143-BLKG - Discrete Semiconductor Products
| Digi-Key Part Number | 516-1869-ND |
1 10 100 250 500 1000 5000 |
1.60000 1.50000 1.20000 .90000 .75000 .68750 .63750 |
Extended Price
1.60 15.00 120.00 225.00 375.00 687.50 3187.50 |
| Manufacturer Part Number | ATF-55143-BLKG | |||
| Description | IC PHEMT 2GHZ 2.7V 10MA SOT-343 | |||
| Quantity Available | 704 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATF-55143-BLKG |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Transistor Type | pHEMT FET |
| Voltage - Rated | 5V |
| Current Rating | 100mA |
| Noise Figure | 0.6dB |
| Frequency | 2GHz |
| Gain | 17.7dB |
| Voltage - Test | 2.7V |
| Current - Test | 10mA |
| P1dB | 14.4dBm |
| Package / Case | SC-70-4, SC-82-4, SOT-323-4, SOT-343 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATF 55143 BLKG ATF55143BLKG 516 1869 ND 5161869ND 516-1869 |
IC PHEMT 2GHZ 2.7V 10MA SOT-343 - ATF-55143-BLKG (516-1869-ND) - Discrete Semiconductor Products
Related parts Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-55143-BLKGRf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-55143-BLKG
Order 'ic phemt 2ghz 2.7v 10ma sot-343 - ATF-55143-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1869-ND.
Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-55143-TR2G
Order 'ic phemt 2ghz 2.7v 10ma sot-343 - ATF-55143-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-55143-TR2G-ND.
Rf Fet Discrete Semiconductor Product 120mA 5V Avago Technologies US Inc. pHEMT FET ATF-54143-BLKG
Order 'ic phemt 2ghz 3v 60ma sot-343 - ATF-54143-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1868-ND.
Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-58143-BLKG
Order 'ic phemt 2ghz 3v 30ma sot-343 - ATF-58143-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1870-ND.
Rf Fet Discrete Semiconductor Product 120mA 5V Avago Technologies US Inc. pHEMT FET ATF-54143-TR2G
Order 'ic phemt 2ghz 3v 60ma sot-343 - ATF-54143-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-54143-TR2G-ND.
Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-58143-TR1G
Order 'ic phemt 2ghz 3v 30ma sot-343 - ATF-58143-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-58143-TR1G-ND.
Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-58143-TR2G
Order 'ic phemt 2ghz 3v 30ma sot-343 - ATF-58143-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-58143-TR2G-ND.
Rf Fet Discrete Semiconductor Product 305mA 5.5V Avago Technologies US Inc. pHEMT FET ATF-33143-BLKG
Order 'ic phemt 1.9ghz 80ma ln sot-343 - ATF-33143-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1862-ND.
Rf Fet Discrete Semiconductor Product 80mA 5.5V Avago Technologies US Inc. pHEMT FET ATF-35143-BLKG
Order 'ic phemt 1.9ghz 15ma ln sot-343 - ATF-35143-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1864-ND.
Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-551M4-BLK
Order 'ic phemt 2ghz 2.7v 10ma minipak - ATF-551M4-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-551M4-BLK-ND.
Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-551M4-TR2
Order 'ic phemt 2ghz 2.7v 10ma minipak - ATF-551M4-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-551M4-TR2-ND.
Rf Fet Discrete Semiconductor Product 145mA 5.5V Avago Technologies US, Inc. (VA) pHEMT FET ATF-34143-TR1G
Order 'ic phemt 1.9ghz 60ma ln sot-343 - ATF-34143-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1571-1-ND.
Rf Fet Discrete Semiconductor Product 145mA 5.5V Avago Technologies US Inc. pHEMT FET ATF-34143-TR1G
Order 'ic phemt 1.9ghz 60ma ln sot-343 - ATF-34143-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1571-2-ND.
Rf Fet Discrete Semiconductor Product 305mA 5.5V Avago Technologies US Inc. pHEMT FET ATF-33143-TR1G
Order 'ic phemt 1.9ghz 80ma ln sot-343 - ATF-33143-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-33143-TR1G-ND.
Rf Fet Discrete Semiconductor Product 305mA 5.5V Avago Technologies US Inc. pHEMT FET ATF-33143-TR2G
Order 'ic phemt 1.9ghz 80ma ln sot-343 - ATF-33143-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-33143-TR2G-ND.
Options for Rf Fet Discrete Semiconductor Product 100mA 5V Avago Technologies US Inc. pHEMT FET ATF-55143-BLKG
Send this link via E-Mail
Help With This Screen
