IC PHEMT 2GHZ 3V 60MA MINIPAK - ATF-541M4-TR1
| Digi-Key Part Number | ATF-541M4-TR1-ND |
3000 |
1.86825 |
Extended Price
5604.75 |
| Manufacturer Part Number | ATF-541M4-TR1 | |||
| Description | IC PHEMT 2GHZ 3V 60MA MINIPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATF-541M4-TR1 |
| Vendor | Avago Technologies US Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | MiniPak |
| FET Type | N-Channel |
| Typical RF Application | MMDS |
| Typical RF Application | WLL |
| Drain to Source Voltage (Vdss) | 5.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 5.0 V [Max] |
| Drain Gate Voltage (Vdg) | 5.0 [Nom] |
| Continuous Drain Current (Id) | 120.00 mA [Nom] |
| Forward Gate Current (Igf) | 2.0 [Nom] |
| Power Dissipation | 360.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATF 541M4 TR1 ATF541M4TR1 |
ATF-541M4-TR1 Specification Sheet
IC PHEMT 2GHZ 3V 60MA MINIPAK - ATF-541M4-TR1 (ATF-541M4-TR1-ND)
Related parts:IC PHEMT 2GHZ 3V 60MA MINIPAK - ATF-541M4-TR1
Order 'ic phemt 2ghz 3v 60ma minipak - ATF-541M4-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-541M4-TR1-ND.
IC PHEMT 2GHZ 3V 60MA MINIPAK - ATF-541M4-TR2
Order 'ic phemt 2ghz 3v 60ma minipak - ATF-541M4-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-541M4-TR2-ND.
IC PHEMT 2GHZ 3V 60MA SOT-343 - ATF-54143-BLKG
Order 'ic phemt 2ghz 3v 60ma sot-343 - ATF-54143-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-54143-BLKG-ND.
IC PHEMT 2GHZ 3V 60MA SOT-343 - ATF-54143-TR2G
Order 'ic phemt 2ghz 3v 60ma sot-343 - ATF-54143-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-54143-TR2G-ND.
IC PHEMT 2GHZ 2.7V 10MA MINIPAK - ATF-551M4-BLK
Order 'ic phemt 2ghz 2.7v 10ma minipak - ATF-551M4-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-551M4-BLK-ND.
IC PHEMT 2GHZ 2.7V 10MA MINIPAK - ATF-551M4-TR2
Order 'ic phemt 2ghz 2.7v 10ma minipak - ATF-551M4-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-551M4-TR2-ND.
IC PHEMT 2GHZ 3V 30MA SOT-343 - ATF-58143-BLKG
Order 'ic phemt 2ghz 3v 30ma sot-343 - ATF-58143-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-58143-BLKG-ND.
IC PHEMT 2GHZ 3V 30MA SOT-343 - ATF-58143-TR1G
Order 'ic phemt 2ghz 3v 30ma sot-343 - ATF-58143-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-58143-TR1G-ND.
IC PHEMT 2GHZ 3V 30MA SOT-343 - ATF-58143-TR2G
Order 'ic phemt 2ghz 3v 30ma sot-343 - ATF-58143-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-58143-TR2G-ND.
IC PHEMT LOW NOISE 2GHZ MINIPAK - ATF-331M4-TR1
Order 'ic phemt low noise 2ghz minipak - ATF-331M4-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-331M4-TR1-ND.
IC TRANS E-PHEMT GAAS MINIPAK - ATF-551M4-TR1
Order 'ic trans e-phemt gaas minipak - ATF-551M4-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1509-1-ND.
IC TRANS E-PHEMT GAAS MINIPAK - ATF-551M4-TR1
Order 'ic trans e-phemt gaas minipak - ATF-551M4-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1509-2-ND.
IC PHEMT 2GHZ 4.5V 280MA SOT-89 - ATF-50189-TR1
Order 'ic phemt 2ghz 4.5v 280ma sot-89 - ATF-50189-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-50189-TR1-ND.
IC PHEMT 2GHZ 4.5V 280MA 8-LPCC - ATF-501P8-TR1
Order 'ic phemt 2ghz 4.5v 280ma 8-lpcc - ATF-501P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-501P8-TR1-ND.
IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-511P8-TR1
Order 'ic phemt 2ghz 4.5v 200ma 8-lpcc - ATF-511P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-511P8-TR1-ND.
Send this link via E-Mail
Help With This Screen