IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-521P8-TR1
| Digi-Key Part Number | ATF-521P8-TR1-ND |
3000 |
2.66500 |
Extended Price
7995.00 |
| Manufacturer Part Number | ATF-521P8-TR1 | |||
| Description | IC PHEMT 2GHZ 4.5V 200MA 8-LPCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATF-521P8-TR1 |
| Vendor | Avago Technologies US Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-LPCC |
| FET Type | N-Channel |
| Typical RF Application | MMDS |
| Typical RF Application | WLL |
| Drain to Source Voltage (Vdss) | 7.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 5.0 V [Max] |
| Drain Gate Voltage (Vdg) | 5.0 [Nom] |
| Continuous Drain Current (Id) | 500.00 mA [Nom] |
| Forward Gate Current (Igf) | 46.0 [Nom] |
| Power Dissipation | 1.500 W [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATF 521P8 TR1 ATF521P8TR1 |
ATF-521P8-TR1 Specification Sheet
IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-521P8-TR1 (ATF-521P8-TR1-ND)
Related parts:IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-521P8-BLK
Order 'ic phemt 2ghz 4.5v 200ma 8-lpcc - ATF-521P8-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-521P8-BLK-ND.
IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-521P8-TR1
Order 'ic phemt 2ghz 4.5v 200ma 8-lpcc - ATF-521P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-521P8-TR1-ND.
IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-521P8-TR2
Order 'ic phemt 2ghz 4.5v 200ma 8-lpcc - ATF-521P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-521P8-TR2-ND.
IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-511P8-BLK
Order 'ic phemt 2ghz 4.5v 200ma 8-lpcc - ATF-511P8-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-511P8-BLK-ND.
IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-511P8-TR1
Order 'ic phemt 2ghz 4.5v 200ma 8-lpcc - ATF-511P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-511P8-TR1-ND.
IC PHEMT 2GHZ 4.5V 200MA 8-LPCC - ATF-511P8-TR2
Order 'ic phemt 2ghz 4.5v 200ma 8-lpcc - ATF-511P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-511P8-TR2-ND.
IC PHEMT 2GHZ 4.5V 280MA 8-LPCC - ATF-501P8-TR1
Order 'ic phemt 2ghz 4.5v 280ma 8-lpcc - ATF-501P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-501P8-TR1-ND.
IC PHEMT 2GHZ 4.5V 280MA 8-LPCC - ATF-501P8-TR2
Order 'ic phemt 2ghz 4.5v 280ma 8-lpcc - ATF-501P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-501P8-TR2-ND.
IC PHEMT 2GHZ 4V 135MA 8-LPCC - ATF-531P8-TR1
Order 'ic phemt 2ghz 4v 135ma 8-lpcc - ATF-531P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-531P8-TR1-ND.
IC PHEMT 2GHZ 4V 135MA 8-LPCC - ATF-531P8-TR2
Order 'ic phemt 2ghz 4v 135ma 8-lpcc - ATF-531P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-531P8-TR2-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZC TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZC TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZG TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZG TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZI
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZI-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33LZI TR
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33LZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33LZI TR-ND.
IC DIVIDER /4 5V/3.3V 8-SOIC - SY100EL33ZC
Order 'ic divider /4 5v/3.3v 8-soic - SY100EL33ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL33ZC-ND.
Send this link via E-Mail
Help With This Screen