IC PHEMT 2GHZ 4.5V 280MA SOT-89 - ATF-50189-TR1 - Transistors, FETs, IGBTs
| Digi-Key Part Number | ATF-50189-TR1-ND |
3000 |
3.55600 |
Extended Price
10668.00 |
| Manufacturer Part Number | ATF-50189-TR1 | |||
| Description | IC PHEMT 2GHZ 4.5V 280MA SOT-89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATF-50189-TR1 |
| Vendor | Avago Technologies US Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-89 |
| FET Type | N-Channel |
| Typical RF Application | MMDS |
| Typical RF Application | WLL |
| Drain to Source Voltage (Vdss) | 7.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 5.0 V [Max] |
| Drain Gate Voltage (Vdg) | 5.0 [Nom] |
| Continuous Drain Current (Id) | 1.00 A [Nom] |
| Power Dissipation | 2.250 W [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATF 50189 TR1 ATF50189TR1 |
ATF-50189-TR1 Specification Sheet
IC PHEMT 2GHZ 4.5V 280MA SOT-89 - ATF-50189-TR1 (ATF-50189-TR1-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:IC PHEMT 2GHZ 4.5V 280MA SOT-89 - ATF-50189-BLK
Order 'ic phemt 2ghz 4.5v 280ma sot-89 - ATF-50189-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-50189-BLK-ND.
IC PHEMT 2GHZ 4.5V 280MA SOT-89 - ATF-50189-TR1
Order 'ic phemt 2ghz 4.5v 280ma sot-89 - ATF-50189-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-50189-TR1-ND.
IC PHEMT 2GHZ 4.5V 280MA SOT-89 - ATF-50189-TR2
Order 'ic phemt 2ghz 4.5v 280ma sot-89 - ATF-50189-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-50189-TR2-ND.
IC REG 0.1A POS 5V 5% SOT-89 - KA78L05AMTF
Order 'ic reg 0.1a pos 5v 5% sot-89 - KA78L05AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78L05AMTF-ND.
IC PHEMT 2GHZ 4.5V 200MA SOT-89 - ATF-52189-BLK
Order 'ic phemt 2ghz 4.5v 200ma sot-89 - ATF-52189-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-52189-BLK-ND.
IC PHEMT 2GHZ 4.5V 200MA SOT-89 - ATF-52189-TR1
Order 'ic phemt 2ghz 4.5v 200ma sot-89 - ATF-52189-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-52189-TR1-ND.
IC PHEMT 2GHZ 4.5V 200MA SOT-89 - ATF-52189-TR2
Order 'ic phemt 2ghz 4.5v 200ma sot-89 - ATF-52189-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-52189-TR2-ND.
IC PHEMT 2GHZ 4V 135MA SOT-89 - ATF-53189-BLK
Order 'ic phemt 2ghz 4v 135ma sot-89 - ATF-53189-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-53189-BLK-ND.
IC PHEMT 2GHZ 4V 135MA SOT-89 - ATF-53189-TR1
Order 'ic phemt 2ghz 4v 135ma sot-89 - ATF-53189-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-53189-TR1-ND.
IC PHEMT 2GHZ 4V 135MA SOT-89 - ATF-53189-TR2
Order 'ic phemt 2ghz 4v 135ma sot-89 - ATF-53189-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ATF-53189-TR2-ND.
IC VOLT REGULATR 5V 120MA SOT-89 - TC45ER5003EMB713
Order 'ic volt regulatr 5v 120ma sot-89 - TC45ER5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2065-1-ND.
IC VOLT REGULATR 5V 120MA SOT-89 - TC45ER5003EMB713
Order 'ic volt regulatr 5v 120ma sot-89 - TC45ER5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2065-2-ND.
IC REG LDO 5V 300MA SOT-89 - PQ1L503M2SP
Order 'ic reg ldo 5v 300ma sot-89 - PQ1L503M2SP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1654-1-ND.
IC REG LDO 5V 300MA SOT-89 - PQ1L503M2SP
Order 'ic reg ldo 5v 300ma sot-89 - PQ1L503M2SP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1654-2-ND.
IC REG LDO 5V 300MA SOT-89 - PQ1L503M2SPQ
Order 'ic reg ldo 5v 300ma sot-89 - PQ1L503M2SPQ' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2311-1-ND.
Send this link via E-Mail
Help With This Screen