POWER MODULE GSM800 EDGE SOT365C - BGF844
| Digi-Key Part Number | 568-2420-5-ND |
1 25 100 250 500 1000 5000 |
71.05000 66.31560 61.57890 60.39472 59.21050 58.49997 56.84208 |
Extended Price
71.05 1657.89 6157.89 15098.68 29605.25 58499.97 284210.40 |
| Manufacturer Part Number | BGF844 | |||
| Description | POWER MODULE GSM800 EDGE SOT365C | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGF844 |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Screw Mount |
| Package Name | SOT-365C |
| Typical RF Application | GSM |
| Typical RF Application | EDGE |
| Associated Gain | 30.00 dB @ 869.000 MHz |
| Gain | 30.0 dB [Typ] |
| Packaging | Tube |
| Length | 48.000 mm [Min] |
| Length | 48.400 mm [Max] |
| Width | 18.400 mm [Min] |
| Width | 18.600 mm [Max] |
| Thickness | 9.0000 mm [Min] |
| Thickness | 9.5000 mm [Max] |
| Power Dissipation | 100.000 mW [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGF844 BGF844 568 2420 5 ND 56824205ND 568-2420-5 |
BGF844 Specification Sheet
POWER MODULE GSM800 EDGE SOT365C - BGF844 (568-2420-5-ND)
Related parts:POWER MODULE GSM800 EDGE SOT365C - BGF844
Order 'power module gsm800 edge sot365c - BGF844' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2420-5-ND.
POWER MODULE GSM900 EDGE SOT365C - BGF944
Order 'power module gsm900 edge sot365c - BGF944' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2422-5-ND.
POWER MODULE CDMA800 SOT365C - BGF802-20
Order 'power module cdma800 sot365c - BGF802-20' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2421-5-ND.
IC AUDIO POWER AMP 5W 9-SIL - TDA2611AU
Order 'ic audio power amp 5w 9-sil - TDA2611AU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1135-5-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
Order 'ic class-d power amp 24-hsop - TDA8920BTH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2060-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920BTH-T
Order 'ic class-d power amp 24-hsop - TDA8920BTH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2060-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T
Order 'ic class-d power amp 24-hsop - TDA8920TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3464-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8920TH-T
Order 'ic class-d power amp 24-hsop - TDA8920TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3464-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8922TH-T
Order 'ic class-d power amp 24-hsop - TDA8922TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3466-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8922TH-T
Order 'ic class-d power amp 24-hsop - TDA8922TH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3466-2-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8924TH/N2,118
Order 'ic class-d power amp 24-hsop - TDA8924TH/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3467-1-ND.
IC CLASS-D POWER AMP 24-HSOP - TDA8924TH/N2,118
Order 'ic class-d power amp 24-hsop - TDA8924TH/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3467-2-ND.
IC AUDIO POWER AMP 2X12W 9-SIL - TDA2616QU
Order 'ic audio power amp 2x12w 9-sil - TDA2616QU' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3496-5-ND.
IC POWER AMP BTL 8W 20HTSSOP - TDA1517ATWDH-T
Order 'ic power amp btl 8w 20htssop - TDA1517ATWDH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TDA1517ATWDH-T-ND.
IC STEREO POWER AMP SOT418-3 - TDA1519CTH-T
Order 'ic stereo power amp sot418-3 - TDA1519CTH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TDA1519CTH-T-ND.
Send this link via E-Mail
Help With This Screen