Keywords:





CONN 2MM HM PLUG 133POS STR GOLD - 352127-1

Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352127-1

Digi-Key Part Number A29838-ND
Price Break
195
Unit Price
5.31000
Extended Price
1035.45
Manufacturer Part Number352127-1
DescriptionCONN 2MM HM PLUG 133POS STR GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352127-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352127-1
Technical/Catalog Information352127-1
VendorTyco Electronics
CategoryConnectors
Connector StyleB 19
Connector TypePlug, Male Pins
Connector UsageCompactPCI® P3
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 133 (95 + 38 Ground)
Number of Rows5 + 2
PackagingTube
TerminationPress-Fit
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 352127 1
3521271
A29838 ND
A29838ND
A29838

352127-1 Specification Sheet

Image of CONN 2MM HM PLUG 133POS STR GOLD - 352127-1

CONN 2MM HM PLUG 133POS STR GOLD - 352127-1 (A29838-ND)

Related parts Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352127-1
CONN 2MM HM PLUG 133POS STR GOLD - 352127-1
 Order 'conn 2mm hm plug 133pos str gold - 352127-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29838-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352711-1
 Order 'conn 2mm hm plug 133pos str gold - 352711-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352711-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352715-1
 Order 'conn 2mm hm plug 133pos str gold - 352715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352715-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 5352711-1
 Order 'conn 2mm hm plug 133pos str gold - 5352711-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5352711-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 5352715-1
 Order 'conn 2mm hm plug 133pos str gold - 5352715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5352715-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352033-1
 Order 'conn 2mm hm plug 133pos str gold - 352033-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29837-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 5352033-1
 Order 'conn 2mm hm plug 133pos str gold - 5352033-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31549-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 5352127-1
 Order 'conn 2mm hm plug 133pos str gold - 5352127-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31551-ND.
CONN 2MM HM PLUG 125POS STR GOLD - 106165-1
 Order 'conn 2mm hm plug 125pos str gold - 106165-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106165-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 106413-1
 Order 'conn 2mm hm plug 110pos str gold - 106413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106413-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 106510-1
 Order 'conn 2mm hm plug 175pos str gold - 106510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106510-1-ND.
CONN 2MM HM PLUG 144POS STR GOLD - 120638-1
 Order 'conn 2mm hm plug 144pos str gold - 120638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120638-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188399-1
 Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188399-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188578-1
 Order 'conn 2mm hm plug 154pos str gold - 188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188578-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 188596-1
 Order 'conn 2mm hm plug 175pos str gold - 188596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188596-1-ND.

Options for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352127-1
Send this link via E-Mail
Help With This Screen

CONN 2MM HM PLUG 133POS STR GOLD - 352127-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2MM HM PLUG 133POS STR GOLD - 352033-1 Next: CONN 2MM HM PLUG 133POS STR GOLD - 352711-1
CONN 2MM HM PLUG 133POS STR GOLD - 352127-1