Rf Fet Discrete Semiconductor Product 12A 65V NXP Semiconductors LDMOS BLF4G22S-100,112
BASESTATION FINAL 2.2GHZ SOT502B - BLF4G22S-100,112 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-2399-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BLF4G22S-100,112 | |||
| Description | BASESTATION FINAL 2.2GHZ SOT502B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BLF4G22S-100,112 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | LDMOS |
| Voltage - Rated | 65V |
| Current Rating | 12A |
| Noise Figure | - |
| Frequency | 2.11GHz |
| Gain | 13.5dB |
| Voltage - Test | 28V |
| Current - Test | 900mA |
| P1dB | 25W |
| Package / Case | 2-LDMOST, SOT502B |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BLF4G22S 100,112 BLF4G22S100,112 568 2399 ND 5682399ND 568-2399 |
BLF4G22S-100,112 Specification Sheet
BASESTATION FINAL 2.2GHZ SOT502B - BLF4G22S-100,112 (568-2399-ND) - Discrete Semiconductor Products
Related parts Rf Fet Discrete Semiconductor Product 12A 65V NXP Semiconductors LDMOS BLF4G22S-100,112Rf Fet Discrete Semiconductor Product 12A 65V NXP Semiconductors LDMOS BLF4G22S-100,112
Order 'basestation final 2.2ghz sot502b - BLF4G22S-100,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2399-ND.
Rf Fet Discrete Semiconductor Product 15A 65V NXP Semiconductors LDMOS BLF4G22LS-130,112
Order 'basestation final 2.2ghz sot502b - BLF4G22LS-130,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2416-ND.
Rf Fet Discrete Semiconductor Product 15A 65V NXP Semiconductors LDMOS BLF4G10LS-160,112
Order 'basestation final 1ghz sot502b - BLF4G10LS-160,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2392-ND.
Rf Fet Discrete Semiconductor Product 12A 65V NXP Semiconductors LDMOS BLF4G10LS-120,112
Order 'basestation final 1ghz sot502b - BLF4G10LS-120,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2404-ND.
Rf Fet Discrete Semiconductor Product 12A 65V NXP Semiconductors LDMOS BLF4G20LS-110B,112
Order 'basestation final 2ghz sot502b - BLF4G20LS-110B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2405-ND.
Rf Fet Discrete Semiconductor Product 15A 65V NXP Semiconductors LDMOS BLF4G20LS-130,112
Order 'basestation final 2ghz sot502b - BLF4G20LS-130,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2414-ND.
Rf Fet Discrete Semiconductor Product 12A 65V NXP Semiconductors LDMOS BLF4G20S-110B,112
Order 'basestation final 2ghz sot502b - BLF4G20S-110B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2415-ND.
Rf Fet Discrete Semiconductor Product - - NXP Semiconductors LDMOS BLF6G10LS-160,118
Order 'ic basestation final sot502b - BLF6G10LS-160,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G10LS-160,118-ND.
Rf Fet Discrete Semiconductor Product - - NXP Semiconductors LDMOS BLF6G10LS-160,112
Order 'ic basestation final sot502b - BLF6G10LS-160,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G10LS-160,112-ND.
Rf Fet Discrete Semiconductor Product 49A 65V NXP Semiconductors LDMOS BLF6G10LS-200,118
Order 'ic basestation final sot502b - BLF6G10LS-200,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G10LS-200,118-ND.
Rf Fet Discrete Semiconductor Product 49A 65V NXP Semiconductors LDMOS BLF6G10LS-200,112
Order 'ic basestation final sot502b - BLF6G10LS-200,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G10LS-200,112-ND.
Rf Fet Discrete Semiconductor Product 29A 65V NXP Semiconductors LDMOS BLF6G20LS-110,118
Order 'ic basestation final sot502b - BLF6G20LS-110,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G20LS-110,118-ND.
Rf Fet Discrete Semiconductor Product 29A 65V NXP Semiconductors LDMOS BLF6G20LS-110,112
Order 'ic basestation final sot502b - BLF6G20LS-110,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G20LS-110,112-ND.
Rf Fet Discrete Semiconductor Product 18A 65V NXP Semiconductors LDMOS BLF6G20LS-75,118
Order 'ic basestation final sot502b - BLF6G20LS-75,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G20LS-75,118-ND.
Rf Fet Discrete Semiconductor Product 18A 65V NXP Semiconductors LDMOS BLF6G20LS-75,112
Order 'ic basestation final sot502b - BLF6G20LS-75,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BLF6G20LS-75,112-ND.
Options for Rf Fet Discrete Semiconductor Product 12A 65V NXP Semiconductors LDMOS BLF4G22S-100,112
Send this link via E-Mail
Help With This Screen
