BASESTATION DVR 2.2GHZ SOT538A - BLF3G21-6,112 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-2398-ND |
1 25 100 250 500 1000 5000 |
30.41000 28.37800 26.35100 25.84424 25.33750 25.03345 24.32400 |
Extended Price
30.41 709.45 2635.10 6461.06 12668.75 25033.45 121620.00 |
| Manufacturer Part Number | BLF3G21-6,112 | |||
| Description | BASESTATION DVR 2.2GHZ SOT538A | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BLF3G21-6,112 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | LDMOS |
| Voltage - Rated | 65V |
| Current Rating | 2.3A |
| Noise Figure | - |
| Frequency | 2GHz |
| Gain | 15.5dB |
| Voltage - Test | 26V |
| Current - Test | 90mA |
| P1dB | 6W |
| Package / Case | SOT-538A |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BLF3G21 6,112 BLF3G216,112 568 2398 ND 5682398ND 568-2398 |
BLF3G21-6,112 Specification Sheet
BASESTATION DVR 2.2GHZ SOT538A - BLF3G21-6,112 (568-2398-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :BASESTATION DVR 2.2GHZ SOT538A - BLF3G21-6,112
Order 'basestation dvr 2.2ghz sot538a - BLF3G21-6,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2398-ND.
BASESTATION DVR 2.2GHZ SOT467C - BLF3G21-30,112
Order 'basestation dvr 2.2ghz sot467c - BLF3G21-30,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2413-ND.
BASESTATION FINAL 2.2GHZ SOT502B - BLF4G22S-100,112
Order 'basestation final 2.2ghz sot502b - BLF4G22S-100,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2399-ND.
BASESTATION FINAL 2.2GHZ SOT502B - BLF4G22LS-130,112
Order 'basestation final 2.2ghz sot502b - BLF4G22LS-130,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2416-ND.
TRANS NPN 4.5V 22GHZ SOT343R - BFG410W,115
Order 'trans npn 4.5v 22ghz sot343r - BFG410W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1980-1-ND.
TRANS NPN 4.5V 22GHZ SOT343R - BFG410W,115
Order 'trans npn 4.5v 22ghz sot343r - BFG410W,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1980-2-ND.
TRANS NPN 4.5V 22GHZ SOT343R - BFG410W,115
Order 'trans npn 4.5v 22ghz sot343r - BFG410W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1980-6-ND.
BASESTATION FINAL 1GHZ SOT502B - BLF4G10LS-160,112
Order 'basestation final 1ghz sot502b - BLF4G10LS-160,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2392-ND.
BASESTATION FINAL 2GHZ SOT502A - BLF4G20-110B,112
Order 'basestation final 2ghz sot502a - BLF4G20-110B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2393-ND.
TRANSISTOR RF LDMOS SOT467C - BLF2043F,135
Order 'transistor rf ldmos sot467c - BLF2043F,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2401-1-ND.
TRANSISTOR RF LDMOS SOT467C - BLF2043F,135
Order 'transistor rf ldmos sot467c - BLF2043F,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2401-2-ND.
BASESTATION FINAL 1GHZ SOT502B - BLF4G10LS-120,112
Order 'basestation final 1ghz sot502b - BLF4G10LS-120,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2404-ND.
BASESTATION FINAL 2GHZ SOT502B - BLF4G20LS-110B,112
Order 'basestation final 2ghz sot502b - BLF4G20LS-110B,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2405-ND.
TRANSISTOR RF LDMOS SOT538A - BLF1043,112
Order 'transistor rf ldmos sot538a - BLF1043,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2409-ND.
BASESTATION FINAL 2GHZ SOT502B - BLF4G20LS-130,112
Order 'basestation final 2ghz sot502b - BLF4G20LS-130,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2414-ND.
Send this link via E-Mail
Help With This Screen
