MOSFET NCH DUAL GATE 12V SOT143B - BF998,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1973-1-ND |
1 25 100 250 500 1000 |
.47000 .37400 .28050 .19636 .15522 .13090 |
Extended Price
0.47 9.35 28.05 49.09 77.61 130.90 |
| Manufacturer Part Number | BF998,215 | |||
| Description | MOSFET NCH DUAL GATE 12V SOT143B | |||
| Quantity Available | 5237 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF998,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel Dual Gate |
| Voltage - Rated | 12V |
| Current Rating | 30mA |
| Noise Figure | 0.6dB |
| Frequency | 200MHz |
| Gain | - |
| Voltage - Test | 8V |
| Current - Test | 10mA |
| P1dB | - |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF998,215 BF998,215 568 1973 1 ND 56819731ND 568-1973-1 |
BF998,215 Specification Sheet
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215 (568-1973-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-1-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-6-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1973-2-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-1-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-6-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1969-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1970-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1971-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1972-2-ND.
Send this link via E-Mail
Help With This Screen
