MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1972-2-ND |
3000 6000 12000 24000 51000 |
.19110 .18743 .18375 .18008 .17640 |
Extended Price
573.30 1124.58 2205.00 4321.92 8996.40 |
| Manufacturer Part Number | BF994S,215 | |||
| Description | MOSFET NCH DUAL GATE 20V SOT143B | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF994S,215 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel Dual Gate |
| Voltage - Rated | 20V |
| Current Rating | 30mA |
| Noise Figure | 1dB |
| Frequency | 200MHz |
| Gain | 25dB |
| Voltage - Test | 15V |
| Current - Test | 10mA |
| P1dB | - |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF994S,215 BF994S,215 568 1972 2 ND 56819722ND 568-1972-2 |
BF994S,215 Specification Sheet
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215 (568-1972-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1972-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1970-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1971-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-6-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-1-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1973-2-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-6-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-1-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1969-2-ND.
MOSFET NCH DUAL GATE 10V SOT343R - BF1201WR,115
Order 'mosfet nch dual gate 10v sot343r - BF1201WR,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1201WR,115-ND.
Send this link via E-Mail
Help With This Screen
