Keywords:





CONN 2MM HM RCPT 110POS R/A GOLD - 352068-1 - Connectors

Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352068-1

Digi-Key Part Number A29832-ND
Price Break
165
Unit Price
4.65000
Extended Price
767.25
Manufacturer Part Number352068-1
DescriptionCONN 2MM HM RCPT 110POS R/A GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352068-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352068-1
Technical/Catalog Information352068-1
VendorTyco Electronics
CategoryConnectors
Connector StyleA 22
Connector TypeReceptacle, Female Sockets
Connector UsageCompactPCI® J1/J4
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Positions 132 (110 + 22 Ground)
Number of Rows5 + 1
PackagingTube
TerminationPress-Fit
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 352068 1
3520681
A29832 ND
A29832ND
A29832

352068-1 Specification Sheet

Image of CONN 2MM HM RCPT 110POS R/A GOLD - 352068-1

CONN 2MM HM RCPT 110POS R/A GOLD - 352068-1 (A29832-ND) - Connectors

Related parts Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352068-1
CONN 2MM HM RCPT 110POS R/A GOLD - 352068-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 352068-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29832-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 100623-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 100623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100623-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352344-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 352344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352344-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 646489-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 646489-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646489-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352152-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 352152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29835-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 5352068-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 5352068-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31550-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 5352152-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 5352152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31553-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 100147-9
 Order 'conn 2mm hm rcpt 110pos r/a gold - 100147-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100147-9-ND.
CONN 2MM HM RCPT 125POS R/A GOLD - 100624-1
 Order 'conn 2mm hm rcpt 125pos r/a gold - 100624-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100624-1-ND.
CONN 2MM HM RCPT 144POS R/A GOLD - 120637-1
 Order 'conn 2mm hm rcpt 144pos r/a gold - 120637-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120637-1-ND.
CONN 2MM HM RCPT 60POS R/A GOLD - 120786-1
 Order 'conn 2mm hm rcpt 60pos r/a gold - 120786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120786-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120787-1
 Order 'conn 2mm hm rcpt 30pos r/a gold - 120787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120787-1-ND.
CONN 2MM HM RCPT 30POS R/A GOLD - 120789-1
 Order 'conn 2mm hm rcpt 30pos r/a gold - 120789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120789-1-ND.
CONN 2MM HM RCPT 100POS R/A GOLD - 120790-1
 Order 'conn 2mm hm rcpt 100pos r/a gold - 120790-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120790-1-ND.
CONN 2MM HM RCPT 50POS R/A GOLD - 120792-1
 Order 'conn 2mm hm rcpt 50pos r/a gold - 120792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120792-1-ND.

Options for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 352068-1
Send this link via E-Mail
Help With This Screen

CONN 2MM HM RCPT 110POS R/A GOLD - 352068-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2MM HM RCPT 110POS R/A GOLD - 100623-1 Next: CONN 2MM HM RCPT 110POS R/A GOLD - 352152-1
CONN 2MM HM RCPT 110POS R/A GOLD - 352068-1