Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET NCH DUAL GATE 20V SOT143B - BF991 T/R

Digi-Key Part Number 568-1970-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.55000
.40960
.30710
.22660
.19110
.18155
Extended Price
0.55
10.24
30.71
56.65
95.55
181.55
Manufacturer Part NumberBF991 T/R
DescriptionMOSFET NCH DUAL GATE 20V SOT143B
Quantity Available 501
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBF991 T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeN-Channel Dual Gate
Voltage - Rated20V
Current Rating20mA
Package / CaseSOT-143
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BF991 T R
BF991 TR
568 1970 1 ND
56819701ND
568-1970-1

BF991 T/R Specification Sheet

Image of MOSFET NCH DUAL GATE 20V SOT143B - BF991 T/R

MOSFET NCH DUAL GATE 20V SOT143B - BF991 T/R (568-1970-1-ND)

Related parts:
MOSFET NCH DUAL GATE 20V SOT143B - BF991 T/R
 Order 'mosfet nch dual gate 20v sot143b - BF991 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991 T/R
 Order 'mosfet nch dual gate 20v sot143b - BF991 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991 T/R
 Order 'mosfet nch dual gate 20v sot143b - BF991 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1970-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992 T/R
 Order 'mosfet nch dual gate 20v sot143b - BF992 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S T/R
 Order 'mosfet nch dual gate 20v sot143b - BF994S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992 T/R
 Order 'mosfet nch dual gate 20v sot143b - BF992 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S T/R
 Order 'mosfet nch dual gate 20v sot143b - BF994S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992 T/R
 Order 'mosfet nch dual gate 20v sot143b - BF992 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1971-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S T/R
 Order 'mosfet nch dual gate 20v sot143b - BF994S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1972-2-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998 T/R
 Order 'mosfet nch dual gate 12v sot143b - BF998 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-1-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998 T/R
 Order 'mosfet nch dual gate 12v sot143b - BF998 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-6-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR T/R
 Order 'mosfet nch dual gate 12v sot343r - BF908WR T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-1-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998 T/R
 Order 'mosfet nch dual gate 12v sot143b - BF998 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1973-2-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR T/R
 Order 'mosfet nch dual gate 12v sot343r - BF908WR T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211
 Order 'mosfet n-ch dual gate 6v sot143b - BF1211' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1959-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET NCH DUAL GATE 12V SOT343R - BF908WR T/R Next: MOSFET NCH DUAL GATE 20V SOT143B - BF991 T/R