JFET N-CHAN 20V SOT-23 - BF862 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1968-1-ND |
1 25 100 250 500 1000 |
.50000 .37800 .28350 .20916 .17640 .16758 |
Extended Price
0.50 9.45 28.35 52.29 88.20 167.58 |
| Manufacturer Part Number | BF862 T/R | |||
| Description | JFET N-CHAN 20V SOT-23 | |||
| Quantity Available | 3909 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF862 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Drain (Idss) @ Vds (Vgs=0) | 25mA @ 8V |
| Gate to Source Voltage (Vgs Max) | 15V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 300mW |
| Packaging | Cut Tape (CT) |
| Package / Case | SST3 (SOT-23-3) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF862 T R BF862 TR 568 1968 1 ND 56819681ND 568-1968-1 |
BF862 T/R Specification Sheet
JFET N-CHAN 20V SOT-23 - BF862 T/R (568-1968-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:JFET N-CHAN 20V SOT-23 - BF862 T/R
Order 'jfet n-chan 20v sot-23 - BF862 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1968-1-ND.
JFET N-CHAN 20V SOT-23 - BF862 T/R
Order 'jfet n-chan 20v sot-23 - BF862 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1968-6-ND.
JFET N-CHAN 20V SOT-23 - BF511 T/R
Order 'jfet n-chan 20v sot-23 - BF511 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1965-1-ND.
JFET N-CHAN 20V SOT-23 - BF862 T/R
Order 'jfet n-chan 20v sot-23 - BF862 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1968-2-ND.
JFET N-CHAN 20V SOT-23 - BF511 T/R
Order 'jfet n-chan 20v sot-23 - BF511 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1965-6-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ108 T/R
Order 'jfet n-chan 25v sot-23 - PMBFJ108 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2078-1-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ109 T/R
Order 'jfet n-chan 25v sot-23 - PMBFJ109 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2079-1-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ110 T/R
Order 'jfet n-chan 25v sot-23 - PMBFJ110 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2080-1-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ174 T/R
Order 'jfet p-chan 30v sot-23 - PMBFJ174 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2081-1-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ176 T/R
Order 'jfet p-chan 30v sot-23 - PMBFJ176 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2082-1-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ310 T/R
Order 'jfet n-chan 25v sot-23 - PMBFJ310 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2083-1-ND.
JFET N-CHAN 20V SOT-23 - BF511 T/R
Order 'jfet n-chan 20v sot-23 - BF511 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1965-2-ND.
JFET N-CHAN 30V SOT-23 - BF545C T/R
Order 'jfet n-chan 30v sot-23 - BF545C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1966-1-ND.
JFET N-CHAN 25V SOT-23 - BF861B T/R
Order 'jfet n-chan 25v sot-23 - BF861B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1967-1-ND.
JFET N-CHAN 30V SOT-23 - BF545C T/R
Order 'jfet n-chan 30v sot-23 - BF545C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1966-6-ND.
Send this link via E-Mail
Help With This Screen