MOSFET N-CH DUAL GATE 6V SOT143B - BF1211,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1959-1-ND |
1 25 100 250 500 1000 |
.58000 .43280 .32450 .23936 .20188 .19179 |
Extended Price
0.58 10.82 32.45 59.84 100.94 191.79 |
| Manufacturer Part Number | BF1211,215 | |||
| Description | MOSFET N-CH DUAL GATE 6V SOT143B | |||
| Quantity Available | 7620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF1211,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel Dual Gate |
| Voltage - Rated | 6V |
| Current Rating | 30mA |
| Noise Figure | 0.9dB |
| Frequency | 400MHz |
| Gain | 29dB |
| Voltage - Test | 5V |
| Current - Test | 15mA |
| P1dB | - |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF1211,215 BF1211,215 568 1959 1 ND 56819591ND 568-1959-1 |
BF1211,215 Specification Sheet
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211,215 (568-1959-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL GATE 6V SOT143B - BF1211,215
Order 'mosfet n-ch dual gate 6v sot143b - BF1211,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1959-1-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211,215
Order 'mosfet n-ch dual gate 6v sot143b - BF1211,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1959-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211,215
Order 'mosfet n-ch dual gate 6v sot143b - BF1211,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1959-2-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1212,215
Order 'mosfet n-ch dual gate 6v sot143b - BF1212,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1962-1-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1212,215
Order 'mosfet n-ch dual gate 6v sot143b - BF1212,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1962-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143R - BF1211R,215
Order 'mosfet n-ch dual gate 6v sot143r - BF1211R,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1960-1-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1211WR,115
Order 'mosfet n-ch dual gate 6v sot343r - BF1211WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1961-1-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1212,215
Order 'mosfet n-ch dual gate 6v sot143b - BF1212,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1962-2-ND.
MOSFET N-CH DUAL GATE 6V SOT143R - BF1212R,215
Order 'mosfet n-ch dual gate 6v sot143r - BF1212R,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1963-1-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1212WR,115
Order 'mosfet n-ch dual gate 6v sot343r - BF1212WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1964-1-ND.
MOSFET N-CH DUAL GATE 6V SOT143R - BF1211R,215
Order 'mosfet n-ch dual gate 6v sot143r - BF1211R,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1960-6-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1211WR,115
Order 'mosfet n-ch dual gate 6v sot343r - BF1211WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1961-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143R - BF1212R,215
Order 'mosfet n-ch dual gate 6v sot143r - BF1212R,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1963-6-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1212WR,115
Order 'mosfet n-ch dual gate 6v sot343r - BF1212WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1964-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143R - BF1211R,215
Order 'mosfet n-ch dual gate 6v sot143r - BF1211R,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1960-2-ND.
Send this link via E-Mail
Help With This Screen
