MOSFET N-CHAN 200V 75A D2PAK - STB75N20
| Digi-Key Part Number | 497-5313-1-ND |
1 10 100 250 500 |
3.75000 3.26700 2.43250 2.08500 1.94600 |
Extended Price
3.75 32.67 243.25 521.25 973.00 |
| Manufacturer Part Number | STB75N20 | |||
| Description | MOSFET N-CHAN 200V 75A D2PAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STB75N20 |
| Vendor | STMicroelectronics |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 75.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 34 mOhms @ 37A, 10V |
| Rds On (Typ) @ Id, Vgs | 28 mOhms @ 37A, 10V |
| Input Capacitance (Ciss) | 3170.0 pF @ 25.0 V |
| Gate Charge (Qg) | 90.00 nC @ 10.0 V |
| Power Dissipation | 190.000 W [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STB75N20 STB75N20 497 5313 1 ND 49753131ND 497-5313-1 |
MOSFET N-CHAN 200V 75A D2PAK - STB75N20 (497-5313-1-ND)
Related parts:MOSFET N-CHAN 200V 75A D2PAK - STB75N20
Order 'mosfet n-chan 200v 75a d2pak - STB75N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5313-1-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75N20
Order 'mosfet n-chan 200v 75a d2pak - STB75N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5313-2-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5957-1-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5957-2-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5957-6-ND.
MOSFET N-CHAN 200V 40A D2PAK - STB40N20
Order 'mosfet n-chan 200v 40a d2pak - STB40N20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4765-1-ND.
MOSFET N-CHAN 200V 40A D2PAK - STB40N20
Order 'mosfet n-chan 200v 40a d2pak - STB40N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4765-2-ND.
MOSFET N-CHAN 200V 75A TO-220 - STP75N20
Order 'mosfet n-chan 200v 75a to-220 - STP75N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5271-5-ND.
MOSFET N-CHAN 700V 7.5A D2PAK - STB9NK70ZT4
Order 'mosfet n-chan 700v 7.5a d2pak - STB9NK70ZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STB9NK70ZT4-ND.
MOSFET N-CHAN 200V 75A TO-220 - STP75NF20
Order 'mosfet n-chan 200v 75a to-220 - STP75NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5958-5-ND.
MOSFET N-CHAN 200V 75A TO-247 - STW75NF20
Order 'mosfet n-chan 200v 75a to-247 - STW75NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5959-5-ND.
MOSFET N-CHAN 200V 31A D2PAK - FQB34N20TM_AM002
Order 'mosfet n-chan 200v 31a d2pak - FQB34N20TM_AM002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQB34N20TM_AM002CT-ND.
MOSFET N-CHAN 200V 31A D2PAK - FQB34N20TM_AM002
Order 'mosfet n-chan 200v 31a d2pak - FQB34N20TM_AM002' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB34N20TM_AM002TR-ND.
MOSFET N-CHAN 200V 7.5A DPAK - IRFR230BTM_AM002
Order 'mosfet n-chan 200v 7.5a dpak - IRFR230BTM_AM002' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRFR230BTM_AM002-ND.
MOSFET N-CHAN 200V 7.5A DPAK - IRLR230ATF
Order 'mosfet n-chan 200v 7.5a dpak - IRLR230ATF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRLR230ATF-ND.
Send this link via E-Mail
Help With This Screen