TRANS RF N-CH FET LDMOST PWRSO10 - PD54003-E
| Digi-Key Part Number | 497-5295-5-ND |
1 10 100 250 500 1000 |
9.43000 8.61000 6.80600 5.74000 5.33000 5.22750 |
Extended Price
9.43 86.10 680.60 1435.00 2665.00 5227.50 |
| Manufacturer Part Number | PD54003-E | |||
| Description | TRANS RF N-CH FET LDMOST PWRSO10 | |||
| Quantity Available | 596 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PD54003-E |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel |
| Voltage - Rated | 25V |
| Current Rating | 4A |
| Package / Case | PowerSO-10 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PD54003 E PD54003E 497 5295 5 ND 49752955ND 497-5295-5 |
PD54003-E Specification Sheet
TRANS RF N-CH FET LDMOST PWRSO10 - PD54003-E (497-5295-5-ND)
Related parts:TRANS RF N-CH FET LDMOST PWRSO10 - PD54003-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD54003-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5295-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD54008-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD54008-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5296-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD55003-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD55003-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5297-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD55003S-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD55003S-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5298-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD55008-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD55008-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5299-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD55008S-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD55008S-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5300-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD55025-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD55025-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5301-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD55025S-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD55025S-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5302-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD55035S-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD55035S-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5303-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD57002-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD57002-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5304-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD57018-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD57018-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5305-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD57018S-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD57018S-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5306-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD57030-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD57030-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5307-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD57030S-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD57030S-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5308-5-ND.
TRANS RF N-CH FET LDMOST PWRSO10 - PD57060-E
Order 'trans rf n-ch fet ldmost pwrso10 - PD57060-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5309-5-ND.
Send this link via E-Mail
Help With This Screen