AMP RF N-CHAN 30V TO-92 - 2N5953
| Digi-Key Part Number | 2N5953-ND |
2000 |
.05940 |
Extended Price
118.80 |
| Manufacturer Part Number | 2N5953 | |||
| Description | AMP RF N-CHAN 30V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5953 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel JFET |
| Voltage - Rated | 30V |
| Current Rating | 5mA |
| Noise Figure | 2dB |
| Frequency | 1kHz |
| Gain | - |
| Voltage - Test | 15V |
| Current - Test | - |
| P1dB | - |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5953 2N5953 |
2N5953 Specification Sheet
AMP RF N-CHAN 30V TO-92 - 2N5953 (2N5953-ND)
Related parts :AMP RF N-CHAN 30V TO-92 - 2N5953
Order 'amp rf n-chan 30v to-92 - 2N5953' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5953-ND.
AMP RF N-CHAN 30V TO-92 - 2N5951_D27Z
Order 'amp rf n-chan 30v to-92 - 2N5951_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5951_D27Z-ND.
AMP RF N-CHAN 30V TO-92 - 2N5952_D74Z
Order 'amp rf n-chan 30v to-92 - 2N5952_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5952_D74Z-ND.
AMP RF N-CHAN 30V TO-92 - 2N5952_D75Z
Order 'amp rf n-chan 30v to-92 - 2N5952_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5952_D75Z-ND.
IC AMP RF N-CHAN 30V TO-92 - 2N5247
Order 'ic amp rf n-chan 30v to-92 - 2N5247' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5247-ND.
AMP RF N-CHAN 30V TO-92 - 2N5950_J18Z
Order 'amp rf n-chan 30v to-92 - 2N5950_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5950_J18Z-ND.
AMP RF N-CHAN 30V TO-92 - 2N5950
Order 'amp rf n-chan 30v to-92 - 2N5950' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5950-ND.
AMP RF N-CHAN 30V TO-92 - 2N5951
Order 'amp rf n-chan 30v to-92 - 2N5951' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5951-ND.
AMP RF N-CHAN 30V TO-92 - 2N5952
Order 'amp rf n-chan 30v to-92 - 2N5952' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5952-ND.
IC AMP RF N-CHAN 30V 10MA TO-92 - 2N5246_D74Z
Order 'ic amp rf n-chan 30v 10ma to-92 - 2N5246_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5246_D74Z-ND.
IC AMP RF N-CHAN 30V 10MA TO-92 - 2N5245
Order 'ic amp rf n-chan 30v 10ma to-92 - 2N5245' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5245-ND.
IC AMP RF N-CHAN 30V 10MA TO-92 - 2N5246
Order 'ic amp rf n-chan 30v 10ma to-92 - 2N5246' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5246-ND.
IC AMP RF N-CH 30V TO-92 - BF245A_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245A_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245A_D27Z-ND.
IC AMP RF N-CH 30V TO-92 - BF245A_D75Z
Order 'ic amp rf n-ch 30v to-92 - BF245A_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245A_D75Z-ND.
IC AMP RF N-CH 30V TO-92 - BF245B_D27Z
Order 'ic amp rf n-ch 30v to-92 - BF245B_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF245B_D27Z-ND.
Send this link via E-Mail
Help With This Screen
