Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-143LF
CONN HEADER 10POS VERT PCB PRSFT - 89099-143LF - Connectors
| Digi-Key Part Number | 89099-143LF-ND |
2304 |
1.07483 |
Extended Price
2476.41 |
| Manufacturer Part Number | 89099-143LF | |||
| Description | CONN HEADER 10POS VERT PCB PRSFT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89099-143LF |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Style | Blade Power |
| Connector Type | Header, Male Power Blades |
| Connector Usage | - |
| Contact Finish | Gold, GXT |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Pitch | - |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89099 143LF 89099143LF |
89099-143LF Specification Sheet
CONN HEADER 10POS VERT PCB PRSFT - 89099-143LF (89099-143LF-ND) - Connectors
Related parts Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-143LFGold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-143LF
Order 'conn header 10pos vert pcb prsft - 89099-143LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-143LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-110LF
Order 'conn header 10pos vert pcb prsft - 89099-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2507-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-112LF
Order 'conn header 10pos vert pcb prsft - 89099-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-112LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-114LF
Order 'conn header 10pos vert pcb prsft - 89099-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-114LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-115LF
Order 'conn header 10pos vert pcb prsft - 89099-115LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-115LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-116LF
Order 'conn header 10pos vert pcb prsft - 89099-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-116LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-117LF
Order 'conn header 10pos vert pcb prsft - 89099-117LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-117LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-118LF
Order 'conn header 10pos vert pcb prsft - 89099-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-118LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-140LF
Order 'conn header 10pos vert pcb prsft - 89099-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-140LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-145LF
Order 'conn header 10pos vert pcb prsft - 89099-145LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-145LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-157LF
Order 'conn header 10pos vert pcb prsft - 89099-157LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-157LF-ND.
Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-111LF
Order 'conn header 10pos vert pcb pfit - 89099-111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3524-ND.
Gold Backplane, Hard Metric, Rack & Panel Connector FCI Male Pins, Shrouded 89099-133LF
Order 'conn header 10pos vert pcb prsft - 89099-133LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-133LF-ND.
Gold Backplane, Hard Metric, Rack & Panel Connector FCI Male Pins, Shrouded 89099-141LF
Order 'conn header 10pos vert pcb prsft - 89099-141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-141LF-ND.
Gold Backplane, Hard Metric, Rack & Panel Connector FCI Male Pins, Shrouded 89099-150LF
Order 'conn header 10pos vert pcb prsft - 89099-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-150LF-ND.
Options for Gold, GXT Backplane - Specialized Connector FCI Header, Male Power Blades - 89099-143LF
Send this link via E-Mail
Help With This Screen
