Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CHAN 60V 1.6A SM-8 - ZXMHN6A07T8TA - Discrete Semiconductor Products

Digi-Key Part Number ZXMHN6A07T8TR-ND
Price Break
1000
5000
10000
25000
Unit Price
1.02000
.78000
.75000
.72000
Extended Price
1020.00
3900.00
7500.00
18000.00
Manufacturer Part NumberZXMHN6A07T8TA
DescriptionMOSFET N-CHAN 60V 1.6A SM-8
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZXMHN6A07T8TA
VendorZetex Inc
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C1.6A
Rds On (Max) @ Id, Vgs @ 25° C300 mOhm @ 1.8A, 10V
Input Capacitance (Ciss) @ Vds166pF @ 40V
Power - Max1.1W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs3.2nC @ 10V
Package / CaseSM8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXMHN6A07T8TA
ZXMHN6A07T8TA
ZXMHN6A07T8TR ND
ZXMHN6A07T8TRND
ZXMHN6A07T8TR

ZXMHN6A07T8TA Specification Sheet

Image of MOSFET N-CHAN 60V 1.6A SM-8 - ZXMHN6A07T8TA

MOSFET N-CHAN 60V 1.6A SM-8 - ZXMHN6A07T8TA (ZXMHN6A07T8TR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET 2N-CH 60V 1.3A/2A SM-8 - ZDM4306NTA
 Order 'mosfet 2n-ch 60v 1.3a/2a sm-8 - ZDM4306NTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDM4306NCT-ND.
MOSFET 2N-CH 60V 1.3A/2A SM-8 - ZDM4306NTA
 Order 'mosfet 2n-ch 60v 1.3a/2a sm-8 - ZDM4306NTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDM4306NDKR-ND.
MOSFET 2N-CH 60V 1.3A/2A SM-8 - ZDM4306NTA
 Order 'mosfet 2n-ch 60v 1.3a/2a sm-8 - ZDM4306NTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDM4306NTR-ND.
MOSFET N-CHAN 60V 1.6A SM-8 - ZXMHN6A07T8TA
 Order 'mosfet n-chan 60v 1.6a sm-8 - ZXMHN6A07T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMHN6A07T8CT-ND.
MOSFET N-CHAN 60V 1.6A SM-8 - ZXMHN6A07T8TA
 Order 'mosfet n-chan 60v 1.6a sm-8 - ZXMHN6A07T8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMHN6A07T8DKR-ND.
MOSFET N-CHAN 60V 1.6A SM-8 - ZXMHN6A07T8TA
 Order 'mosfet n-chan 60v 1.6a sm-8 - ZXMHN6A07T8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMHN6A07T8TR-ND.
MOSFET N-CHAN 60V SOT23 - 2N7002TC
 Order 'mosfet n-chan 60v sot23 - 2N7002TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number 2N7002TC-ND.
MOSFET N-CHAN 60V SOT23 - BS170FTC
 Order 'mosfet n-chan 60v sot23 - BS170FTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS170FTC-ND.
MOSFET N-CHAN 60V ELINE - BS170PSTOA
 Order 'mosfet n-chan 60v eline - BS170PSTOA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS170PSTOA-ND.
MOSFET N-CHAN 60V ELINE - BS170PSTOB
 Order 'mosfet n-chan 60v eline - BS170PSTOB' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS170PSTOB-ND.
MOSFET N-CHAN 60V ELINE - BS170PSTZ
 Order 'mosfet n-chan 60v eline - BS170PSTZ' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS170PSTZ-ND.
MOSFET N-CHAN 60V SOT23 - VN10LFTC
 Order 'mosfet n-chan 60v sot23 - VN10LFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number VN10LFTC-ND.
MOSFET N-CHAN 60V ELINE - ZVN2106ASTOA
 Order 'mosfet n-chan 60v eline - ZVN2106ASTOA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2106ASTOA-ND.
MOSFET N-CHAN 60V ELINE - ZVN2106ASTOB
 Order 'mosfet n-chan 60v eline - ZVN2106ASTOB' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2106ASTOB-ND.
MOSFET N-CHAN 60V ELINE - ZVN2106ASTZ
 Order 'mosfet n-chan 60v eline - ZVN2106ASTZ' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2106ASTZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CHAN 60V 1.6A SM-8 - ZXMHN6A07T8TA Next: MOSFET N-CHAN 60V 1.7A SSOT3 - FDN5630