Mosfet - Array Discrete Semiconductor Product 6A, 7A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8M5TB
MOSFET N+P 30V 6A 8-SOIC - SP8M5TB - Discrete Semiconductor Products
| Digi-Key Part Number | SP8M5TBCT-ND |
1 25 100 500 1000 |
1.58000 1.36520 1.05000 .69720 .60900 |
Extended Price
1.58 34.13 105.00 348.60 609.00 |
| Manufacturer Part Number | SP8M5TB | |||
| Description | MOSFET N+P 30V 6A 8-SOIC | |||
| Quantity Available | 4458 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP8M5TB |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N and P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 6A, 7A |
| Rds On (Max) @ Id, Vgs | 30 mOhm @ 6A, 10V |
| Input Capacitance (Ciss) @ Vds | 520pF @ 10V |
| Power - Max | 2W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 7.2nC @ 5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | 846; SOP8; F; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP8M5TB SP8M5TB SP8M5TBCT ND SP8M5TBCTND SP8M5TBCT |
SP8M5TB Specification Sheet
MOSFET N+P 30V 6A 8-SOIC - SP8M5TB (SP8M5TBCT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 6A, 7A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8M5TBMosfet - Array Discrete Semiconductor Product 6A, 7A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8M5TB
Order 'mosfet n+p 30v 6a 8-soic - SP8M5TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8M5TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 6A, 7A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8M5TB
Order 'mosfet n+p 30v 6a 8-soic - SP8M5TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8M5TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 6A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K2TB
Order 'mosfet 2n-ch 30v 6a 8-soic - SP8K2TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K2TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 6A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K2TB
Order 'mosfet 2n-ch 30v 6a 8-soic - SP8K2TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K2TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 6A, 7A 30V 2W Rohm Semiconductor Surface Mount SP8M5TB
Order 'mosfet n+p 30v 6a 8-soic - SP8M5TB' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number SP8M5TBTR-ND.
Mosfet - Single Discrete Semiconductor Product 4A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS040P03TB
Order 'mosfet p-ch 30v 4a 8-soic - RSS040P03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS040P03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS050P03TB
Order 'mosfet p-ch 30v 5a 8-soic - RSS050P03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS050P03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 6.5A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS065N03TB
Order 'mosfet n-ch 30v 6.5a 8-soic - RSS065N03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS065N03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 7.5A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS075P03TB
Order 'mosfet p-ch 30v 7.5a 8-soic - RSS075P03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS075P03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 9A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS090N03TB
Order 'mosfet n-ch 30v 9a 8-soic - RSS090N03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS090N03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 9A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS090P03TB
Order 'mosfet p-ch 30v 9a 8-soic - RSS090P03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS090P03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 10A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS100N03TB
Order 'mosfet n-ch 30v 10a 8-soic - RSS100N03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS100N03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 10.5A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS105N03TB
Order 'mosfet n-ch 30v 10.5a 8-soic - RSS105N03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS105N03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 11A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS110N03TB
Order 'mosfet n-ch 30v 11a 8-soic - RSS110N03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS110N03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 12A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS120N03TB
Order 'mosfet n-ch 30v 12a 8-soic - RSS120N03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS120N03TBCT-ND.
Options for Mosfet - Array Discrete Semiconductor Product 6A, 7A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8M5TB
Send this link via E-Mail
Help With This Screen
