MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB
| Digi-Key Part Number | SP8K1TBTR-ND |
2500 5000 10000 25000 50000 100000 |
.23800 .22500 .21700 .20900 .20500 .20000 |
Extended Price
595.00 1125.00 2170.00 5225.00 10250.00 20000.00 |
| Manufacturer Part Number | SP8K1TB | |||
| Description | MOSFET 2N-CH 30V 5A 8-SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP8K1TB |
| Vendor | Rohm |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 51 mOhms @ 5A, 10V |
| Input Capacitance (Ciss) @ Vds | 230pF @ 10V |
| Power - Max | 2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 5.5nC @ 5V |
| Package / Case | 8-SOP |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP8K1TB SP8K1TB SP8K1TBTR ND SP8K1TBTRND SP8K1TBTR |
SP8K1TB Specification Sheet
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB (SP8K1TBTR-ND)
Related parts:MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K1TBCT-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number SP8K1TBTR-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K1TBDKR-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936
Order 'mosfet 2n-ch 30v 5a 8-soic - NDS9936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9936CT-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936
Order 'mosfet 2n-ch 30v 5a 8-soic - NDS9936' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9936TR-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936
Order 'mosfet 2n-ch 30v 5a 8-soic - NDS9936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9936DKR-ND.
MOSFET P-CH 30V 5A 8-SOIC - RSS050P03TB
Order 'mosfet p-ch 30v 5a 8-soic - RSS050P03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS050P03TBCT-ND.
MOSFET P-CH 30V 5A 8-SOIC - RSS050P03TB
Order 'mosfet p-ch 30v 5a 8-soic - RSS050P03TB' online from Digi-Key. Manufactured by ROHM. Digi-Key part number RSS050P03TBTR-ND.
MOSFET 2P-CH 30V 5A 8-SOIC - SP8J1TB
Order 'mosfet 2p-ch 30v 5a 8-soic - SP8J1TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8J1TBCT-ND.
MOSFET 2P-CH 30V 5A 8-SOIC - SP8J1TB
Order 'mosfet 2p-ch 30v 5a 8-soic - SP8J1TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number SP8J1TBTR-ND.
MOSFET 2N-CH 30V 6A 8-SOIC - SP8K2TB
Order 'mosfet 2n-ch 30v 6a 8-soic - SP8K2TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K2TBCT-ND.
MOSFET 2N-CH 30V 6A 8-SOIC - SP8K2TB
Order 'mosfet 2n-ch 30v 6a 8-soic - SP8K2TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number SP8K2TBTR-ND.
MOSFET 2N-CH 30V 7A 8-SOIC - SP8K3TB
Order 'mosfet 2n-ch 30v 7a 8-soic - SP8K3TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K3TBCT-ND.
MOSFET 2N-CH 30V 7A 8-SOIC - SP8K3TB
Order 'mosfet 2n-ch 30v 7a 8-soic - SP8K3TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number SP8K3TBTR-ND.
MOSFET 2N-CH 30V 9A 8-SOIC - SP8K4TB
Order 'mosfet 2n-ch 30v 9a 8-soic - SP8K4TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K4TBCT-ND.
Send this link via E-Mail
Help With This Screen