MOSFET PWR N-CH 6.6A 20V 8TSSOP - NTQD6968R2
| Digi-Key Part Number | NTQD6968R2OS-ND |
4000 |
.41600 |
Extended Price
1664.00 |
| Manufacturer Part Number | NTQD6968R2 | |||
| Description | MOSFET PWR N-CH 6.6A 20V 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NTQD6968R2 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 6.2A |
| Rds On (Max) @ Id, Vgs @ 25° C | 22 mOhms @ 7A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 630pF @ 16V |
| Power - Max | 1.81W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 17nC @ 4.5V |
| Package / Case | 8-TSSOP |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NTQD6968R2 NTQD6968R2 NTQD6968R2OS ND NTQD6968R2OSND NTQD6968R2OS |
NTQD6968R2 Specification Sheet
MOSFET PWR N-CH 6.6A 20V 8TSSOP - NTQD6968R2 (NTQD6968R2OS-ND)
Related parts:MOSFET PWR N-CH DL 6A 20V 8SOIC - NTMD6N02R2G
Order 'mosfet pwr n-ch dl 6a 20v 8soic - NTMD6N02R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD6N02R2GOS-ND.
MOSFET PWR N-CH DL 6A 20V 8SOIC - NTMD6N02R2
Order 'mosfet pwr n-ch dl 6a 20v 8soic - NTMD6N02R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD6N02R2OS-ND.
MOSFET PWR N-CH DL 6A 30V 8SOIC - NTMD6N03R2G
Order 'mosfet pwr n-ch dl 6a 30v 8soic - NTMD6N03R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD6N03R2GOS-ND.
MOSFET PWR N-CH DL 6A 30V 8SOIC - NTMD6N03R2
Order 'mosfet pwr n-ch dl 6a 30v 8soic - NTMD6N03R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD6N03R2OS-ND.
MOSFET PWR N-CH 6.6A 20V 8TSSOP - NTQD6968R2
Order 'mosfet pwr n-ch 6.6a 20v 8tssop - NTQD6968R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTQD6968R2OS-ND.
MOSFET PWR N-CH 6.9A 20V 8TSSOP - NTQD6866R2G
Order 'mosfet pwr n-ch 6.9a 20v 8tssop - NTQD6866R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTQD6866R2GOS-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2359-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2359-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2360-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2360-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2362-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2362-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2363-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2363-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2359-6-ND.
Send this link via E-Mail
Help With This Screen