MOSFET PWR N-CH 6.9A 20V 8TSSOP - NTQD6866R2G
| Digi-Key Part Number | NTQD6866R2GOS-ND |
4000 |
.39900 |
Extended Price
1596.00 |
| Manufacturer Part Number | NTQD6866R2G | |||
| Description | MOSFET PWR N-CH 6.9A 20V 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTQD6866R2G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 5.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 32 mOhms @ 6.9A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1400pF @ 16V |
| Power - Max | 1.42W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 22nC @ 4.5V |
| Package / Case | 8-TSSOP |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTQD6866R2G NTQD6866R2G NTQD6866R2GOS ND NTQD6866R2GOSND NTQD6866R2GOS |
NTQD6866R2G Specification Sheet
MOSFET PWR N-CH 6.9A 20V 8TSSOP - NTQD6866R2G (NTQD6866R2GOS-ND)
Related parts:MOSFET PWR N-CH LOG 9A 60V DPAK - NTD3055L170T4G
Order 'mosfet pwr n-ch log 9a 60v dpak - NTD3055L170T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD3055L170T4GOS-ND.
MOSFET PWR N-CH DL 6A 20V 8SOIC - NTMD6N02R2G
Order 'mosfet pwr n-ch dl 6a 20v 8soic - NTMD6N02R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD6N02R2GOS-ND.
MOSFET PWR N-CH DL 6A 20V 8SOIC - NTMD6N02R2
Order 'mosfet pwr n-ch dl 6a 20v 8soic - NTMD6N02R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD6N02R2OS-ND.
MOSFET PWR N-CH 6.9A 20V 8TSSOP - NTQD6866R2G
Order 'mosfet pwr n-ch 6.9a 20v 8tssop - NTQD6866R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTQD6866R2GOS-ND.
MOSFET PWR N-CH 6.6A 20V 8TSSOP - NTQD6968R2
Order 'mosfet pwr n-ch 6.6a 20v 8tssop - NTQD6968R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTQD6968R2OS-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2359-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2359-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2360-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2360-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2362-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2362-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2363-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2363-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2359-6-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2360-6-ND.
Send this link via E-Mail
Help With This Screen