MOSFET PWR N/P-CH DUAL 20V 8SOIC - NTMD2C02R2
| Digi-Key Part Number | NTMD2C02R2OS-ND |
2500 |
.37200 |
Extended Price
930.00 |
| Manufacturer Part Number | NTMD2C02R2 | |||
| Description | MOSFET PWR N/P-CH DUAL 20V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NTMD2C02R2 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N and P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 5.2A, 3.4A |
| Rds On (Max) @ Id, Vgs @ 25° C | 43 mOhms @ 4A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 750pF @ 10V |
| Power - Max | 2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 18nC @ 4.5V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NTMD2C02R2 NTMD2C02R2 NTMD2C02R2OS ND NTMD2C02R2OSND NTMD2C02R2OS |
NTMD2C02R2 Specification Sheet
MOSFET PWR N/P-CH DUAL 20V 8SOIC - NTMD2C02R2 (NTMD2C02R2OS-ND)
Related parts:MOSFET PWR N/P-CH DUAL 20V 8SOIC - NTMD2C02R2
Order 'mosfet pwr n/p-ch dual 20v 8soic - NTMD2C02R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD2C02R2OS-ND.
MOSFET PWR N/P-CH DUAL 20V 8SOIC - NTMD2C02R2G
Order 'mosfet pwr n/p-ch dual 20v 8soic - NTMD2C02R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD2C02R2GOS-ND.
MOSFET HEX N/P-CH DUAL 20V 8SOIC - IRF7307QPBF
Order 'mosfet hex n/p-ch dual 20v 8soic - IRF7307QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7307QPBF-ND.
MOSFET HEX N/P-CH DUAL 20V 8SOIC - IRF7309IPBF
Order 'mosfet hex n/p-ch dual 20v 8soic - IRF7309IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309IPBF-ND.
MOSFET N/P-CH DUAL 20V 8SOIC - FDS9934C
Order 'mosfet n/p-ch dual 20v 8soic - FDS9934C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS9934C-ND.
MOSFET N-CH DUAL 20V 6.7A 8SOIC - FDS6812A
Order 'mosfet n-ch dual 20v 6.7a 8soic - FDS6812A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6812A-ND.
MOSFET P-CH DUAL 20V 6A 8SOIC - FDS6875
Order 'mosfet p-ch dual 20v 6a 8soic - FDS6875' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6875CT-ND.
MOSFET P-CH DUAL 20V 6A 8SOIC - FDS6875
Order 'mosfet p-ch dual 20v 6a 8soic - FDS6875' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6875TR-ND.
MOSFET N-CH DUAL 20V 7.5A 8SOIC - FDS6890A
Order 'mosfet n-ch dual 20v 7.5a 8soic - FDS6890A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6890ATR-ND.
MOSFET N-CH DUAL 20V 7.5A 8SOIC - FDS6892A
Order 'mosfet n-ch dual 20v 7.5a 8soic - FDS6892A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6892ATR-ND.
MOSFET N-CH DUAL 20V 8A 8SOIC - FDS6892AZ
Order 'mosfet n-ch dual 20v 8a 8soic - FDS6892AZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6892AZ-ND.
MOSFET N-CH DUAL 20V 8A 8SOIC - FDS6894A
Order 'mosfet n-ch dual 20v 8a 8soic - FDS6894A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6894A-ND.
MOSFET N-CH DUAL 20V 8A 8SOIC - FDS6894AZ
Order 'mosfet n-ch dual 20v 8a 8soic - FDS6894AZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6894AZ-ND.
MOSFET N-CH DUAL 20V 9.4A 8SOIC - FDS6898A
Order 'mosfet n-ch dual 20v 9.4a 8soic - FDS6898A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6898ACT-ND.
MOSFET N-CH DUAL 20V 9.4A 8SOIC - FDS6898A
Order 'mosfet n-ch dual 20v 9.4a 8soic - FDS6898A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6898ATR-ND.
Send this link via E-Mail
Help With This Screen