Mosfet - Array Discrete Semiconductor Product 2.9A 20V 1.1W ON Semiconductor Surface Mount NTHD4102PT1G
MOSFET PWR P-CH DUAL20V CHIPFET - NTHD4102PT1G
| Digi-Key Part Number | NTHD4102PT1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.16881 .16037 .15193 .14349 .14068 .13786 |
Extended Price
506.43 962.22 1823.16 3874.23 7174.68 14061.72 |
| Manufacturer Part Number | NTHD4102PT1G | |||
| Description | MOSFET PWR P-CH DUAL20V CHIPFET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTHD4102PT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.9A |
| Rds On (Max) @ Id, Vgs | 80 mOhm @ 2.9A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 750pF @ 16V |
| Power - Max | 1.1W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 8.6nC @ 4.5V |
| Package / Case | 8-ChipFET |
| FET Feature | Logic Level Gate |
| Drawing Number | 488; 1206A-03; D; |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTHD4102PT1G NTHD4102PT1G NTHD4102PT1GOSTR ND NTHD4102PT1GOSTRND NTHD4102PT1GOSTR |
NTHD4102PT1G Specification Sheet
MOSFET PWR P-CH DUAL20V CHIPFET - NTHD4102PT1G (NTHD4102PT1GOSTR-ND)
Related parts Mosfet - Array Discrete Semiconductor Product 2.9A 20V 1.1W ON Semiconductor Surface Mount NTHD4102PT1GMosfet - Array Discrete Semiconductor Product 2.9A 20V 1.1W ON Semiconductor Surface Mount NTHD4102PT1G
Order 'mosfet pwr p-ch dual20v chipfet - NTHD4102PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD4102PT1GOSTR-ND.
Mosfet - Array Discrete Semiconductor Product 2.9A 20V 1.1W ON Semiconductor (VA) Surface Mount NTHD4102PT1G
Order 'mosfet pwr p-ch dual20v chipfet - NTHD4102PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHD4102PT1GOSCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.9A 20V 1.1W ON Semiconductor (VA) Surface Mount NTHD4102PT1G
Order 'mosfet pwr p-ch dual20v chipfet - NTHD4102PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHD4102PT1GOSDKR-ND.
Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W ON Semiconductor Surface Mount NTHD4401PT1G
Order 'mosfet pwr p-ch dual20v chipfet - NTHD4401PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD4401PT1GOSTR-ND.
Mosfet - Array Discrete Semiconductor Product 2.2A 20V 1.1W ON Semiconductor Surface Mount NTHD5903T1G
Order 'mosfet pwr p-ch dual20v chipfet - NTHD5903T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD5903T1GOSTR-ND.
Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W ON Semiconductor (VA) Surface Mount NTHD4401PT1G
Order 'mosfet pwr p-ch dual20v chipfet - NTHD4401PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHD4401PT1GOSCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.2A 20V 1.1W ON Semiconductor (VA) Surface Mount NTHD5903T1G
Order 'mosfet pwr p-ch dual20v chipfet - NTHD5903T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHD5903T1GOSCT-ND.
Mosfet - Array Discrete Semiconductor Product 3.4A 8V 1.1W ON Semiconductor Surface Mount NTHD2102PT1G
Order 'mosfet pwr p-ch dual 8v chipfet - NTHD2102PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD2102PT1GOSTR-ND.
Mosfet - Array Discrete Semiconductor Product 3.4A 8V 1.1W ON Semiconductor (VA) Surface Mount NTHD2102PT1G
Order 'mosfet pwr p-ch dual 8v chipfet - NTHD2102PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHD2102PT1GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 5.2A 20V 1.3W ON Semiconductor (VA) Surface Mount NTHS5404T1G
Order 'mosfet pwr n-ch 5.2a 20v chipfet - NTHS5404T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHS5404T1GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 3.9A 20V 1.3W ON Semiconductor (VA) Surface Mount NTHS5441T1G
Order 'mosfet pwr p-ch 3.9a 20v chipfet - NTHS5441T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHS5441T1GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 3.6A 20V 1.3W ON Semiconductor (VA) Surface Mount NTHS5443T1G
Order 'mosfet pwr p-ch 3.6a 20v chipfet - NTHS5443T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHS5443T1GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 1.1W ON Semiconductor (VA) Surface Mount NTHD4P02FT1G
Order 'mosfet/schottky p-ch 20v chipfet - NTHD4P02FT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTHD4P02FT1GOSCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.9A, 2.2A 20V 1.1W ON Semiconductor Surface Mount NTHC5513T1G
Order 'mosfet n/p-ch 20v 2.1a chipfet - NTHC5513T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHC5513T1GOSTR-ND.
Mosfet - Array Discrete Semiconductor Product 2.9A, 2.2A 20V 1.1W ON Semiconductor Surface Mount NTHC5513T1
Order 'mosfet n/p-ch 20v 2.1a chipfet - NTHC5513T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHC5513T1OS-ND.
Options for Mosfet - Array Discrete Semiconductor Product 2.9A 20V 1.1W ON Semiconductor Surface Mount NTHD4102PT1G
Send this link via E-Mail
Help With This Screen
