MOSFET 2N-CH 60V 2.6A 8-SOIC - NDS9957
| Digi-Key Part Number | NDS9957CT-ND |
1 10 100 1000 |
1.27000 1.01200 .75900 .65780 |
Extended Price
1.27 10.12 75.90 657.80 |
| Manufacturer Part Number | NDS9957 | |||
| Description | MOSFET 2N-CH 60V 2.6A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NDS9957 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 2.6A |
| Rds On (Max) @ Id, Vgs @ 25° C | * |
| Input Capacitance (Ciss) @ Vds | * |
| Power - Max | 2W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NDS9957 NDS9957 NDS9957CT ND NDS9957CTND NDS9957CT |
NDS9957 Specification Sheet
MOSFET 2N-CH 60V 2.6A 8-SOIC - NDS9957 (NDS9957CT-ND)
Related parts:MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949CT-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949DKR-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8949TR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01CT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01DKR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01QCT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01QTR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01TR-ND.
MOSFET 2N-CH 60V 1A SM-8 - ZDM4206NTA
Order 'mosfet 2n-ch 60v 1a sm-8 - ZDM4206NTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDM4206NCT-ND.
MOSFET 2N-CH 60V 1A SM-8 - ZDM4206NTA
Order 'mosfet 2n-ch 60v 1a sm-8 - ZDM4206NTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZDM4206NDKR-ND.
MOSFET 2N-CH 60V 1A SM-8 - ZDM4206NTA
Order 'mosfet 2n-ch 60v 1a sm-8 - ZDM4206NTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZDM4206NTR-ND.
MOSFET 2N-CH 60V 2.6A 8-SOIC - NDS9957
Order 'mosfet 2n-ch 60v 2.6a 8-soic - NDS9957' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9957CT-ND.
MOSFET 2N-CH 60V 2.6A 8-SOIC - NDS9957
Order 'mosfet 2n-ch 60v 2.6a 8-soic - NDS9957' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9957TR-ND.
MOSFET 2N-CH 60V 3.5A 8-SOIC - NDS9945
Order 'mosfet 2n-ch 60v 3.5a 8-soic - NDS9945' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9945CT-ND.
MOSFET 2N-CH 60V 3.5A 8-SOIC - NDS9945
Order 'mosfet 2n-ch 60v 3.5a 8-soic - NDS9945' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9945TR-ND.
Send this link via E-Mail
Help With This Screen