MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A
| Digi-Key Part Number | NDS9956ATR-ND |
2500 5000 10000 25000 |
.32370 .31748 .31125 .30503 |
Extended Price
809.25 1587.40 3112.50 7625.75 |
| Manufacturer Part Number | NDS9956A | |||
| Description | MOSFET 2N-CH 30V 3.7A 8-SOIC | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDS9956A |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 3.7A |
| Rds On (Max) @ Id, Vgs @ 25° C | * |
| Input Capacitance (Ciss) @ Vds | 320pF @ 10V |
| Power - Max | 2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 27nC @ 10V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDS9956A NDS9956A NDS9956ATR ND NDS9956ATRND NDS9956ATR |
NDS9956A Specification Sheet
MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A (NDS9956ATR-ND)
Related parts:MOSFET N-CH 30V 23.7A SPT 8-SOIC - PHK28NQ03LT /T3
Order 'mosfet n-ch 30v 23.7a spt 8-soic - PHK28NQ03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK28NQ03LT /T3-ND.
MOSFET N+P 30V 4/7A 8-SOIC - STS7C4F30L
Order 'mosfet n+p 30v 4/7a 8-soic - STS7C4F30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3232-1-ND.
MOSFET N+P 30V 4/7A 8-SOIC - STS7C4F30L
Order 'mosfet n+p 30v 4/7a 8-soic - STS7C4F30L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3232-2-ND.
MOSFET 2N-CH 30V 7.5A/8A 8-SOP - HAT2210R
Order 'mosfet 2n-ch 30v 7.5a/8a 8-sop - HAT2210R' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HAT2210R-ND.
MOSFET N+P 30V 9A/7A 8-SOIC - SP8M4TB
Order 'mosfet n+p 30v 9a/7a 8-soic - SP8M4TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8M4TBCT-ND.
MOSFET N+P 30V 9A/7A 8-SOIC - SP8M4TB
Order 'mosfet n+p 30v 9a/7a 8-soic - SP8M4TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number SP8M4TBTR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01CT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01DKR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01QCT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01QTR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01TR-ND.
MOSFET N+P 30V 9A/7A 8-SOIC - SP8M4TB
Order 'mosfet n+p 30v 9a/7a 8-soic - SP8M4TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8M4TBDKR-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9956ACT-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9956ATR-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9956ADKR-ND.
Send this link via E-Mail
Help With This Screen