Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET 2N-CH 30V 4.1A 8-SOIC - MMDF3N03HDR2

Digi-Key Part Number MMDF3N03HDR2OSTR-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
.49200
.47200
.46300
.45500
.44400
Extended Price
1230.00
2360.00
4630.00
11375.00
22200.00
Manufacturer Part NumberMMDF3N03HDR2
DescriptionMOSFET 2N-CH 30V 4.1A 8-SOIC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationMMDF3N03HDR2
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMDF3N03HDR2
MMDF3N03HDR2
MMDF3N03HDR2OSTR ND
MMDF3N03HDR2OSTRND
MMDF3N03HDR2OSTR

MMDF3N03HDR2 Specification Sheet

Image of MOSFET 2N-CH 30V 4.1A 8-SOIC - MMDF3N03HDR2

MOSFET 2N-CH 30V 4.1A 8-SOIC - MMDF3N03HDR2 (MMDF3N03HDR2OSTR-ND)

Related parts:
MOSFET N-CH 30V 23.7A SPT 8-SOIC - PHK28NQ03LT /T3
 Order 'mosfet n-ch 30v 23.7a spt 8-soic - PHK28NQ03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK28NQ03LT /T3-ND.
MOSFET N+P 30V 4/7A 8-SOIC - STS7C4F30L
 Order 'mosfet n+p 30v 4/7a 8-soic - STS7C4F30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3232-1-ND.
MOSFET N+P 30V 4/7A 8-SOIC - STS7C4F30L
 Order 'mosfet n+p 30v 4/7a 8-soic - STS7C4F30L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3232-2-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01CT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01DKR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01QCT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01QTR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01TR-ND.
MOSFET 2N-CH 30V 7.5A/8A 8-SOP - HAT2210R
 Order 'mosfet 2n-ch 30v 7.5a/8a 8-sop - HAT2210R' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HAT2210R-ND.
MOSFET 2N-CH 30V 4.1A 8-SOIC - MMDF3N03HDR2
 Order 'mosfet 2n-ch 30v 4.1a 8-soic - MMDF3N03HDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMDF3N03HDR2OSCT-ND.
MOSFET 2N-CH 30V 4.1A 8-SOIC - MMDF3N03HDR2
 Order 'mosfet 2n-ch 30v 4.1a 8-soic - MMDF3N03HDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMDF3N03HDR2OSTR-ND.
MOSFET 2N-CH 30V 5.3A 8-SOIC - NDS8936
 Order 'mosfet 2n-ch 30v 5.3a 8-soic - NDS8936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8936CT-ND.
MOSFET 2N-CH 30V 5.3A 8-SOIC - NDS8936
 Order 'mosfet 2n-ch 30v 5.3a 8-soic - NDS8936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8936DKR-ND.
MOSFET 2N-CH 30V 5.3A 8-SOIC - NDS8936
 Order 'mosfet 2n-ch 30v 5.3a 8-soic - NDS8936' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS8936TR-ND.
MOSFET 2N-CH 30V 5A 8-SOIC - NDS9936
 Order 'mosfet 2n-ch 30v 5a 8-soic - NDS9936' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9936CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET 2N-CH 30V 4.1A 8-SOIC - MMDF3N03HDR2 Next: MOSFET 2N-CH 30V 4.6A 8-TSSOP - IRF7752