Keywords:





HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF

Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF

Digi-Key Part Number IRF9956PBFCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberIRF9956TRPBF
DescriptionHEX/MOS N-CH DUAL 30V 3.5V 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF
Technical/Catalog InformationIRF9956TRPBF
VendorInternational Rectifier (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET Polarity2 N-Channel (Dual)
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C3.5A
Rds On (Max) @ Id, Vgs100 mOhm @ 2.2A, 10V
Input Capacitance (Ciss) @ Vds 190pF @ 15V
Power - Max2W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs14nC @ 10V
Package / Case8-SOIC (3.9mm Width)
FET FeatureLogic Level Gate
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF9956TRPBF
IRF9956TRPBF
IRF9956PBFCT ND
IRF9956PBFCTND
IRF9956PBFCT

IRF9956TRPBF Specification Sheet

Image of HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF

HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF (IRF9956PBFCT-ND)

Related parts Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
 Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFCT-ND.
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
 Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFDKR-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
 Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFCT-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
 Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFDKR-ND.
HEX/MOS P-CHAN DUAL 30V 8A 8SOIC - IRF7328TRPBF
 Order 'hex/mos p-chan dual 30v 8a 8soic - IRF7328TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7328PBFCT-ND.
HEX/MOS P-CHAN DUAL 30V 8A 8SOIC - IRF7328TRPBF
 Order 'hex/mos p-chan dual 30v 8a 8soic - IRF7328TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7328PBFDKR-ND.
HEX/MOS P-CH DUAL 12V 7.8A 8SOIC - IRF7325TRPBF
 Order 'hex/mos p-ch dual 12v 7.8a 8soic - IRF7325TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7325PBFCT-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
 Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
 Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFCT-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
 Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF9910TRPBF
 Order 'hex/mos n-ch dual 20v 10a 8soic - IRF9910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9910PBFCT-ND.
HEX/MOS P-CH DUAL 12V 7.8A 8SOIC - IRF7325TRPBF
 Order 'hex/mos p-ch dual 12v 7.8a 8soic - IRF7325TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7325PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
 Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
 Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
 Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFDKR-ND.

Options for Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF
Send this link via E-Mail
Help With This Screen

HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF Next: HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF