Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET 2N-CH 30V 3.5A 8-SOIC - IRF9956

Digi-Key Part Number IRF9956-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.03000
1.62600
1.16320
1.14038
1.03728
.99849
Extended Price
2.03
16.26
116.32
1140.38
5186.40
9984.90
Manufacturer Part NumberIRF9956
DescriptionMOSFET 2N-CH 30V 3.5A 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRF9956
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9956
IRF9956

IRF9956 Specification Sheet

Image of MOSFET 2N-CH 30V 3.5A 8-SOIC - IRF9956

MOSFET 2N-CH 30V 3.5A 8-SOIC - IRF9956 (IRF9956-ND)

Related parts:
MOSFET N-CH 30V 23.7A SPT 8-SOIC - PHK28NQ03LT /T3
 Order 'mosfet n-ch 30v 23.7a spt 8-soic - PHK28NQ03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK28NQ03LT /T3-ND.
MOSFET 2N-CH 30V 7.5A/8A 8-SOP - HAT2210R
 Order 'mosfet 2n-ch 30v 7.5a/8a 8-sop - HAT2210R' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HAT2210R-ND.
MOSFET N+P 30V 9A/5A 8-SOIC - SP8M9TB
 Order 'mosfet n+p 30v 9a/5a 8-soic - SP8M9TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8M9TBCT-ND.
MOSFET N+P 30V 9A/5A 8-SOIC - SP8M9TB
 Order 'mosfet n+p 30v 9a/5a 8-soic - SP8M9TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number SP8M9TBTR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01CT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01DKR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8A01QCT-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L,Q)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01QTR-ND.
MOSFET 2N-CH 30V 8.5A/6A 8-SOP - TPC8A01(TE12L)
 Order 'mosfet 2n-ch 30v 8.5a/6a 8-sop - TPC8A01(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8A01TR-ND.
MOSFET N-CH DUAL 40V 5A 8-SOIC - SI4908DY-T1-E3
 Order 'mosfet n-ch dual 40v 5a 8-soic - SI4908DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4908DY-T1-E3CT-ND.
MOSFET N-CH DUAL 40V 5A 8-SOIC - SI4908DY-T1-E3
 Order 'mosfet n-ch dual 40v 5a 8-soic - SI4908DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4908DY-T1-E3TR-ND.
MOSFET N+P 30V 9A/5A 8-SOIC - SP8M9TB
 Order 'mosfet n+p 30v 9a/5a 8-soic - SP8M9TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8M9TBDKR-ND.
MOSFET 2N-CH 30V 3.5A 8-SOIC - IRF9956
 Order 'mosfet 2n-ch 30v 3.5a 8-soic - IRF9956' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9956-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
 Order 'mosfet 2n-ch 30v 4.9a 8-soic - IRF7303' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303TRPBF
 Order 'mosfet 2n-ch 30v 4.9a 8-soic - IRF7303TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303PBFCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET 2N-CH 30V 250MA SOT-363 - NTJD4001NT1G Next: MOSFET 2N-CH 30V 3.5A 8-SOIC - IRF9956PBF