HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
| Digi-Key Part Number | IRF9953PBFCT-ND |
1 10 100 250 500 1000 |
1.14000 .66300 .45390 .40836 .38228 .36106 |
Extended Price
1.14 6.63 45.39 102.09 191.14 361.06 |
| Manufacturer Part Number | IRF9953TRPBF | |||
| Description | HEX/MOS P-CH DUAL 30V 2.3A 8SOIC | |||
| Quantity Available | 396 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF9953TRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 2.3A |
| Rds On (Max) @ Id, Vgs | 250 mOhm @ 1A, 10V |
| Input Capacitance (Ciss) @ Vds | 190pF @ 15V |
| Power - Max | 2W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF9953TRPBF IRF9953TRPBF IRF9953PBFCT ND IRF9953PBFCTND IRF9953PBFCT |
IRF9953TRPBF Specification Sheet
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF (IRF9953PBFCT-ND)
Related parts :HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFCT-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFDKR-ND.
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFCT-ND.
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFDKR-ND.
HEX/MOS P-CHAN DUAL 30V 8A 8SOIC - IRF7328TRPBF
Order 'hex/mos p-chan dual 30v 8a 8soic - IRF7328TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7328PBFCT-ND.
HEX/MOS P-CHAN DUAL 30V 8A 8SOIC - IRF7328TRPBF
Order 'hex/mos p-chan dual 30v 8a 8soic - IRF7328TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7328PBFDKR-ND.
HEX/MOS P-CHAN DL 20V 2.3A 8SOIC - IRF7104TRPBF
Order 'hex/mos p-chan dl 20v 2.3a 8soic - IRF7104TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7104PBFCT-ND.
HEX/MOS P-CH DUAL 12V 7.8A 8SOIC - IRF7325TRPBF
Order 'hex/mos p-ch dual 12v 7.8a 8soic - IRF7325TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7325PBFCT-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFCT-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF9910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF9910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9910PBFCT-ND.
HEX/MOS P-CHAN DL 20V 2.3A 8SOIC - IRF7104TRPBF
Order 'hex/mos p-chan dl 20v 2.3a 8soic - IRF7104TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7104PBFDKR-ND.
HEX/MOS P-CH DUAL 12V 7.8A 8SOIC - IRF7325TRPBF
Order 'hex/mos p-ch dual 12v 7.8a 8soic - IRF7325TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7325PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFDKR-ND.
Send this link via E-Mail
Help With This Screen
