Mosfet - Array Discrete Semiconductor Product 8.9A 20V 2W International Rectifier (VA) Surface Mount IRF8915TRPBF
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
| Digi-Key Part Number | IRF8915PBFCT-ND |
1 10 100 250 500 1000 |
1.21000 .70600 .48330 .43480 .40700 .38441 |
Extended Price
1.21 7.06 48.33 108.70 203.50 384.41 |
| Manufacturer Part Number | IRF8915TRPBF | |||
| Description | HEX/MOS N-CH DUAL 20V 8.9A 8SOIC | |||
| Quantity Available | 234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF8915TRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 8.9A |
| Rds On (Max) @ Id, Vgs | 18.3 mOhm @ 8.9A, 10V |
| Input Capacitance (Ciss) @ Vds | 540pF @ 10V |
| Power - Max | 2W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 7.4nC @ 4.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF8915TRPBF IRF8915TRPBF IRF8915PBFCT ND IRF8915PBFCTND IRF8915PBFCT |
IRF8915TRPBF Specification Sheet
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF (IRF8915PBFCT-ND)
Related parts Mosfet - Array Discrete Semiconductor Product 8.9A 20V 2W International Rectifier (VA) Surface Mount IRF8915TRPBFMosfet - Array Discrete Semiconductor Product 8.9A 20V 2W International Rectifier (VA) Surface Mount IRF8915TRPBF
Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 8.9A 20V 2W International Rectifier (VA) Surface Mount IRF8915TRPBF
Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 7A 20V 2W International Rectifier (VA) Surface Mount IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 10A 20V 2W International Rectifier (VA) Surface Mount IRF8910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 10A, 12A 20V 2W International Rectifier (VA) Surface Mount IRF9910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF9910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9910PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 7A 20V 2W International Rectifier (VA) Surface Mount IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 10A 20V 2W International Rectifier (VA) Surface Mount IRF8910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 10A, 12A 20V 2W International Rectifier (VA) Surface Mount IRF9910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF9910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9910PBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 9A 20V 2W International Rectifier (VA) Surface Mount IRF7324TRPBF
Order 'hex/mos p-chan dual 20v 9a 8soic - IRF7324TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7324PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 9A 20V 2W International Rectifier (VA) Surface Mount IRF7324TRPBF
Order 'hex/mos p-chan dual 20v 9a 8soic - IRF7324TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7324PBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 2.3A 20V 2W International Rectifier (VA) Surface Mount IRF7104TRPBF
Order 'hex/mos p-chan dl 20v 2.3a 8soic - IRF7104TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7104PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.3A 20V 2W International Rectifier (VA) Surface Mount IRF7104TRPBF
Order 'hex/mos p-chan dl 20v 2.3a 8soic - IRF7104TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7104PBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 7.8A 12V 2W International Rectifier (VA) Surface Mount IRF7325TRPBF
Order 'hex/mos p-ch dual 12v 7.8a 8soic - IRF7325TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7325PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 2.3A 30V 2W International Rectifier (VA) Surface Mount IRF9953TRPBF
Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W International Rectifier (VA) Surface Mount IRF9956TRPBF
Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFCT-ND.
Options for Mosfet - Array Discrete Semiconductor Product 8.9A 20V 2W International Rectifier (VA) Surface Mount IRF8915TRPBF
Send this link via E-Mail
Help With This Screen
