Keywords:





MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF - Discrete Semiconductor Products

Mosfet - Array Discrete Semiconductor Product 7.8A, 8.9A 30V 2W International Rectifier Surface Mount IRF7905PBF

Digi-Key Part Number IRF7905PBF-ND
Price Break
1
10
100
250
500
1000
2500
10000
Unit Price
1.24000
.72600
.49680
.44696
.41842
.39519
.37026
.34049
Extended Price
1.24
7.26
49.68
111.74
209.21
395.19
925.65
3404.90
Manufacturer Part NumberIRF7905PBF
DescriptionMOSFET N-CHAN DUAL 30V 8-SOIC
Quantity Available 464
All prices are in USD

Purchase Mosfet - Array Discrete Semiconductor Product 7.8A, 8.9A 30V 2W International Rectifier Surface Mount IRF7905PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Mosfet - Array Discrete Semiconductor Product 7.8A, 8.9A 30V 2W International Rectifier Surface Mount IRF7905PBF
Technical/Catalog InformationIRF7905PBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET Polarity2 N-Channel (Dual)
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C7.8A, 8.9A
Rds On (Max) @ Id, Vgs21.8 mOhm @ 7.8A, 10V
Input Capacitance (Ciss) @ Vds 600pF @ 15V
Power - Max2W
PackagingTube
Gate Charge (Qg) @ Vgs6.9nC @ 4.5V
Package / Case8-SOIC (3.9mm Width)
FET FeatureLogic Level Gate
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names IRF7905PBF
IRF7905PBF

IRF7905PBF Specification Sheet

Image of MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF

MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF (IRF7905PBF-ND) - Discrete Semiconductor Products

Related parts Mosfet - Array Discrete Semiconductor Product 7.8A, 8.9A 30V 2W International Rectifier Surface Mount IRF7905PBF
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF
 Order 'mosfet n-chan dual 30v 8-soic - IRF7905PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7905PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7902PBF
 Order 'mosfet n-chan dual 30v 8-soic - IRF7902PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7902PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7904PBF
 Order 'mosfet n-chan dual 30v 8-soic - IRF7904PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7904PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7907PBF
 Order 'mosfet n-chan dual 30v 8-soic - IRF7907PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7907PBF-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QPBF
 Order 'mosfet p-ch dual 30v 8-soic - IRF7306QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QPBF-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF8513PBF
 Order 'mosfet n-ch dual 30v 8-soic - IRF8513PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF8513PBF-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
 Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFCT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
 Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFDKR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
 Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303QTRPBFTR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
 Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFCT-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
 Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFDKR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
 Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QTRPBFTR-ND.
MOSFET P-CH DUAL 55V 8-SOIC - IRF7342QPBF
 Order 'mosfet p-ch dual 55v 8-soic - IRF7342QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342QPBF-ND.
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341IPBF
 Order 'mosfet n-ch dual 55v 8-soic - IRF7341IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341IPBF-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QPBF
 Order 'mosfet p-ch dual 20v 8-soic - IRF7304QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QPBF-ND.

Options for Mosfet - Array Discrete Semiconductor Product 7.8A, 8.9A 30V 2W International Rectifier Surface Mount IRF7905PBF
Send this link via E-Mail
Help With This Screen

MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7904PBF Next: MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7907PBF
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF