MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7904PBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7904PBF-ND |
1 10 100 |
2.33000 1.49600 1.16380 |
Extended Price
2.33 14.96 116.38 |
| Manufacturer Part Number | IRF7904PBF | |||
| Description | MOSFET N-CHAN DUAL 30V 8-SOIC | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7904PBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 7.6A, 11A |
| Rds On (Max) @ Id, Vgs @ 25° C | 10.8 mOhm @ 11A, 10V |
| Input Capacitance (Ciss) @ Vds | 910pF @ 15V |
| Power - Max | 2W |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | 11nC @ 4.5V |
| Package / Case | SO-8 |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7904PBF IRF7904PBF |
IRF7904PBF Specification Sheet
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7904PBF (IRF7904PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7904PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7904PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7904PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7902PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7902PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7902PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7905PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7905PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7907PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7907PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7907PBF-ND.
MOSFET N-CHAN SGL 30V 8-SOIC - IRF7835PBF
Order 'mosfet n-chan sgl 30v 8-soic - IRF7835PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7835PBF-ND.
MOSFET N-CHAN SGL 30V 8-SOIC - IRF7836PBF
Order 'mosfet n-chan sgl 30v 8-soic - IRF7836PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7836PBF-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QPBF-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303QTRPBFTR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFCT-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFDKR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QTRPBFTR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7316QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7316QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316QTRPBFTR-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - ZXMD65N03N8TA
Order 'mosfet n-chan dual 30v 8-soic - ZXMD65N03N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMD65N03N8CT-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - ZXMD65N03N8TA
Order 'mosfet n-chan dual 30v 8-soic - ZXMD65N03N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMD65N03N8DKR-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - ZXMD65N03N8TA
Order 'mosfet n-chan dual 30v 8-soic - ZXMD65N03N8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMD65N03N8TR-ND.
Send this link via E-Mail
Help With This Screen