MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7902PBF
| Digi-Key Part Number | IRF7902PBF-ND |
1045 |
.36300 |
Extended Price
379.33 |
| Manufacturer Part Number | IRF7902PBF | |||
| Description | MOSFET N-CHAN DUAL 30V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7902PBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 6.4A, 9.7A |
| Rds On (Max) @ Id, Vgs | 22.6 mOhm @ 6.4A, 10V |
| Input Capacitance (Ciss) @ Vds | 580pF @ 15V |
| Power - Max | 1.4W, 2W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 6.9nC @ 4.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7902PBF IRF7902PBF |
IRF7902PBF Specification Sheet
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7902PBF (IRF7902PBF-ND)
Related parts :MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7902PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7902PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7902PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7904PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7904PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7904PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7905PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7905PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7907PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7907PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7907PBF-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QPBF-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF8513PBF
Order 'mosfet n-ch dual 30v 8-soic - IRF8513PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF8513PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - ZXMD65N03N8TA
Order 'mosfet n-chan dual 30v 8-soic - ZXMD65N03N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMD65N03N8CT-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - ZXMD65N03N8TA
Order 'mosfet n-chan dual 30v 8-soic - ZXMD65N03N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMD65N03N8DKR-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - ZXMD65N03N8TA
Order 'mosfet n-chan dual 30v 8-soic - ZXMD65N03N8TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMD65N03N8TR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFCT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFDKR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303QTRPBFTR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFCT-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFDKR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QTRPBFTR-ND.
Send this link via E-Mail
Help With This Screen
