MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756 - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7756-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRF7756 | |||
| Description | MOSFET 2P-CH 12V 4.3A 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRF7756 |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 12V |
| Current - Continuous Drain (Id) @ 25° C | 4.3A |
| Rds On (Max) @ Id, Vgs | 40 mOhm @ 4.3A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1400pF @ 10V |
| Power - Max | 1W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 18nC @ 4.5V |
| Package / Case | 8-TSSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRF7756 IRF7756 |
IRF7756 Specification Sheet
MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756 (IRF7756-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756
Order 'mosfet 2p-ch 12v 4.3a 8-tssop - IRF7756' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756-ND.
MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756TR
Order 'mosfet 2p-ch 12v 4.3a 8-tssop - IRF7756TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756TR-ND.
MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754
Order 'mosfet 2p-ch 12v 5.5a 8-tssop - IRF7754' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7754-ND.
MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR
Order 'mosfet 2p-ch 12v 5.5a 8-tssop - IRF7754TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7754TR-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701
Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7701-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701TR
Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7701TR-ND.
MOSFET P-CH 12V 8A 8-TSSOP - IRF7702
Order 'mosfet p-ch 12v 8a 8-tssop - IRF7702' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7702-ND.
MOSFET P-CH 12V 8A 8-TSSOP - IRF7702TR
Order 'mosfet p-ch 12v 8a 8-tssop - IRF7702TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7702TR-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701GTRPBF
Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7701GTRPBFCT-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701GTRPBF
Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7701GTRPBFDKR-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701GTRPBF
Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7701GTRPBFTR-ND.
MOSFET P-CH 12V 8A 8-TSSOP - IRF7702GTRPBF
Order 'mosfet p-ch 12v 8a 8-tssop - IRF7702GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7702GTRPBFCT-ND.
MOSFET P-CH 12V 8A 8-TSSOP - IRF7702GTRPBF
Order 'mosfet p-ch 12v 8a 8-tssop - IRF7702GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7702GTRPBFDKR-ND.
MOSFET P-CH 12V 8A 8-TSSOP - IRF7702GTRPBF
Order 'mosfet p-ch 12v 8a 8-tssop - IRF7702GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7702GTRPBFTR-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701TRPBF
Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7701TRPBF-ND.
Send this link via E-Mail
Help With This Screen
