MOSFET 2P-CH 20V 3.9A 8-TSSOP - IRF7755
Mosfet - Array Discrete Semiconductor Product 3.9A 20V 1W International Rectifier Surface Mount IRF7755
| Digi-Key Part Number | IRF7755-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRF7755 | |||
| Description | MOSFET 2P-CH 20V 3.9A 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Array Discrete Semiconductor Product 3.9A 20V 1W International Rectifier Surface Mount IRF7755
| Technical/Catalog Information | IRF7755 |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 3.9A |
| Rds On (Max) @ Id, Vgs | 51 mOhm @ 3.7A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1090pF @ 15V |
| Power - Max | 1W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 17nC @ 4.5V |
| Package / Case | 8-TSSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRF7755 IRF7755 |
IRF7755 Specification Sheet
MOSFET 2P-CH 20V 3.9A 8-TSSOP - IRF7755 (IRF7755-ND)
Related parts Mosfet - Array Discrete Semiconductor Product 3.9A 20V 1W International Rectifier Surface Mount IRF7755MOSFET 2P-CH 20V 3.9A 8-TSSOP - IRF7755
Order 'mosfet 2p-ch 20v 3.9a 8-tssop - IRF7755' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7755-ND.
MOSFET 2P-CH 20V 3.9A 8-TSSOP - IRF7755TR
Order 'mosfet 2p-ch 20v 3.9a 8-tssop - IRF7755TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7755TR-ND.
MOSFET 2P-CH 20V 4.7A 8-TSSOP - IRF7750TR
Order 'mosfet 2p-ch 20v 4.7a 8-tssop - IRF7750TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7750CT-ND.
MOSFET 2P-CH 20V 4.7A 8-TSSOP - IRF7750
Order 'mosfet 2p-ch 20v 4.7a 8-tssop - IRF7750' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7750-ND.
MOSFET 2P-CH 20V 4.7A 8-TSSOP - IRF7750TR
Order 'mosfet 2p-ch 20v 4.7a 8-tssop - IRF7750TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7750TR-ND.
MOSFET 2P-CH 30V 4.5A 8-TSSOP - IRF7751
Order 'mosfet 2p-ch 30v 4.5a 8-tssop - IRF7751' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751-ND.
MOSFET 2P-CH 30V 4.5A 8-TSSOP - IRF7751TR
Order 'mosfet 2p-ch 30v 4.5a 8-tssop - IRF7751TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751TR-ND.
MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754
Order 'mosfet 2p-ch 12v 5.5a 8-tssop - IRF7754' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7754-ND.
MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR
Order 'mosfet 2p-ch 12v 5.5a 8-tssop - IRF7754TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7754TR-ND.
MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756
Order 'mosfet 2p-ch 12v 4.3a 8-tssop - IRF7756' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756-ND.
MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756TR
Order 'mosfet 2p-ch 12v 4.3a 8-tssop - IRF7756TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756TR-ND.
MOSFET P-CH 20V 8.6A 8-TSSOP - IRF7700
Order 'mosfet p-ch 20v 8.6a 8-tssop - IRF7700' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7700-ND.
MOSFET P-CH 20V 8.6A 8-TSSOP - IRF7700TR
Order 'mosfet p-ch 20v 8.6a 8-tssop - IRF7700TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7700TR-ND.
MOSFET P-CH 20V 7A 8-TSSOP - IRF7707
Order 'mosfet p-ch 20v 7a 8-tssop - IRF7707' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7707-ND.
MOSFET P-CH 20V 7A 8-TSSOP - IRF7707TR
Order 'mosfet p-ch 20v 7a 8-tssop - IRF7707TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7707TR-ND.
Options for Mosfet - Array Discrete Semiconductor Product 3.9A 20V 1W International Rectifier Surface Mount IRF7755
Send this link via E-Mail
Help With This Screen
