Keywords:





MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR - Discrete Semiconductor Products

Mosfet - Array Discrete Semiconductor Product 5.5A 12V 1W International Rectifier Surface Mount IRF7754TR

Digi-Key Part Number IRF7754TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberIRF7754TR
DescriptionMOSFET 2P-CH 12V 5.5A 8-TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Mosfet - Array Discrete Semiconductor Product 5.5A 12V 1W International Rectifier Surface Mount IRF7754TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Mosfet - Array Discrete Semiconductor Product 5.5A 12V 1W International Rectifier Surface Mount IRF7754TR
Technical/Catalog InformationIRF7754TR
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET Polarity2 P-Channel (Dual)
Drain to Source Voltage (Vdss)12V
Current - Continuous Drain (Id) @ 25° C5.5A
Rds On (Max) @ Id, Vgs25 mOhm @ 5.4A, 4.5V
Input Capacitance (Ciss) @ Vds 1984pF @ 6V
Power - Max1W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs22nC @ 4.5V
Package / Case8-TSSOP
FET FeatureLogic Level Gate
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7754TR
IRF7754TR

IRF7754TR Specification Sheet

Image of MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR

MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR (IRF7754TR-ND) - Discrete Semiconductor Products

Related parts Mosfet - Array Discrete Semiconductor Product 5.5A 12V 1W International Rectifier Surface Mount IRF7754TR
MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR
 Order 'mosfet 2p-ch 12v 5.5a 8-tssop - IRF7754TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7754TR-ND.
MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754
 Order 'mosfet 2p-ch 12v 5.5a 8-tssop - IRF7754' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7754-ND.
MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756
 Order 'mosfet 2p-ch 12v 4.3a 8-tssop - IRF7756' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756-ND.
MOSFET 2P-CH 12V 4.3A 8-TSSOP - IRF7756TR
 Order 'mosfet 2p-ch 12v 4.3a 8-tssop - IRF7756TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756TR-ND.
MOSFET 2P-CH 20V 4.7A 8-TSSOP - IRF7750TR
 Order 'mosfet 2p-ch 20v 4.7a 8-tssop - IRF7750TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7750CT-ND.
MOSFET 2P-CH 20V 4.7A 8-TSSOP - IRF7750
 Order 'mosfet 2p-ch 20v 4.7a 8-tssop - IRF7750' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7750-ND.
MOSFET 2P-CH 20V 4.7A 8-TSSOP - IRF7750TR
 Order 'mosfet 2p-ch 20v 4.7a 8-tssop - IRF7750TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7750TR-ND.
MOSFET 2P-CH 30V 4.5A 8-TSSOP - IRF7751
 Order 'mosfet 2p-ch 30v 4.5a 8-tssop - IRF7751' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751-ND.
MOSFET 2P-CH 30V 4.5A 8-TSSOP - IRF7751TR
 Order 'mosfet 2p-ch 30v 4.5a 8-tssop - IRF7751TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751TR-ND.
MOSFET 2P-CH 20V 3.9A 8-TSSOP - IRF7755
 Order 'mosfet 2p-ch 20v 3.9a 8-tssop - IRF7755' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7755-ND.
MOSFET 2P-CH 20V 3.9A 8-TSSOP - IRF7755TR
 Order 'mosfet 2p-ch 20v 3.9a 8-tssop - IRF7755TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7755TR-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701
 Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7701-ND.
MOSFET P-CH 12V 10A 8-TSSOP - IRF7701TR
 Order 'mosfet p-ch 12v 10a 8-tssop - IRF7701TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7701TR-ND.
MOSFET P-CH 12V 8A 8-TSSOP - IRF7702
 Order 'mosfet p-ch 12v 8a 8-tssop - IRF7702' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7702-ND.
MOSFET P-CH 12V 8A 8-TSSOP - IRF7702TR
 Order 'mosfet p-ch 12v 8a 8-tssop - IRF7702TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7702TR-ND.

Options for Mosfet - Array Discrete Semiconductor Product 5.5A 12V 1W International Rectifier Surface Mount IRF7754TR
Send this link via E-Mail
Help With This Screen

MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754 Next: MOSFET 2P-CH 12V 7.8A 8-SOIC - IRF7325
MOSFET 2P-CH 12V 5.5A 8-TSSOP - IRF7754TR